cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

004725245

Digi-Key Part Number
004725245-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
004725245
Supplier
Description
FUSENH3GRM425A690VAC 550VDC200KA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
425A 690 V AC DC Fuse - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
425A
Voltage Rating - AC
690 V
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$290.84000$290.84
Additional Resources
AttributeDescription
Standard Package1