
AOZ2250BQI-22 | |
|---|---|
DigiKey Part Number | 785-AOZ2250BQI-22TR-ND - Tape & Reel (TR) 785-AOZ2250BQI-22CT-ND - Cut Tape (CT) 785-AOZ2250BQI-22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2250BQI-22 |
Description | IC REG BUCK ADJ 3A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 22-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 26.32V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-QFN (4x4) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.75880 | $18.97 |
| 100 | $0.67020 | $67.02 |
| 250 | $0.62792 | $156.98 |
| 500 | $0.60240 | $301.20 |
| 1,000 | $0.58905 | $589.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55546 | $1,666.38 |
| 6,000 | $0.54277 | $3,256.62 |
| 9,000 | $0.53641 | $4,827.69 |
| 15,000 | $0.52937 | $7,940.55 |

