
A2GS-2406 | |
|---|---|
DigiKey Part Number | 3475-A2GS-2406TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2GS-2406 |
Description | 2.5G BASE-T |
Customer Reference | |
Detailed Description | 150µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.606" L x 0.291" W (15.40mm x 7.40mm) | |
Height - Seated (Max) | 0.167" (4.25mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |


