
Category | Shell Material Aluminum |
Mfr | Shell Finish Black Zinc Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 56 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Current Rating (Amps) 7.5A, 13A, 45A |
Shell Size - Insert 25-46 | Voltage Rating 500VAC |
Shell Size, MIL J | Operating Temperature -65°C ~ 150°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |

