
Category | Shell Finish Black Zinc Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut, Self Locking |
Number of Positions 29 | Shielding |
Shell Size - Insert 25-29 | Current Rating (Amps) 13A |
Shell Size, MIL J | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Aluminum | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $101.46000 | $202.92 |
| 10 | $98.18000 | $981.80 |
| 26 | $95.12000 | $2,473.12 |
| 50 | $93.66000 | $4,683.00 |
| 100 | $88.22000 | $8,822.00 |
| 250 | $86.96000 | $21,740.00 |
| 500 | $83.40000 | $41,700.00 |

