3 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZA98SA

DigiKey Part Number
2899-D38999/26ZA98SACO-ND
Manufacturer
Manufacturer Product Number
D38999/26ZA98SA
Description
CONN PLUG FMALE 3POS GOLD CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Environment Resistant
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut, Self Locking
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
7.5A
Shell Size, MIL
A
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Thermoplastic
Primary Material
Metal
Applications
Aerospace, Aviation, Military
Shell Material
Aluminum
Base Product Number
Shell Finish
Black Zinc Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.