
D38999/26WB99SB | |
|---|---|
DigiKey Part Number | 2899-D38999/26WB99SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WB99SB |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Box | Ingress Protection Environment Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Self Locking |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series III | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation B | Applications Aerospace, Aviation, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $95.66000 | $191.32 |
| 10 | $92.58000 | $925.80 |
| 26 | $89.68000 | $2,331.68 |
| 50 | $88.30000 | $4,415.00 |
| 100 | $83.18000 | $8,318.00 |
| 250 | $82.00000 | $20,500.00 |
| 500 | $78.62000 | $39,310.00 |

