Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26KA44SN

DigiKey Part Number
2899-D38999/26KA44SN-ND
Manufacturer
Manufacturer Product Number
D38999/26KA44SN
Description
D38999/26KA44SN
Customer Reference
Detailed Description
Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Ingress Protection
Weathertight
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Self Locking
Connector Type
Voltage Rating
500VAC
Grade
Military
Operating Temperature
-65°C ~ 150°C
Qualification
MIL-DTL-38999 Series II
Contact Material
Copper Alloy
Shell Size, MIL
A
Insert Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Military
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.