
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Black Zinc Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Waterproof |
Number of Positions 65 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 7.5A, 13A, 45A |
Shell Size - Insert 25-90 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL J | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |

