
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Shell Finish Nickel |
Connector Type | Contact Finish - Mating Gold |
Number of Positions 41 | Color Silver |
Grade Military | Ingress Protection Waterproof |
Qualification MIL-DTL-38999 Series III | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 21-41 | Operating Temperature -65°C ~ 125°C |
Shell Size, MIL G | Contact Material Copper Alloy |
Mounting Type Panel Mount | Insert Material Thermoplastic |
Mounting Feature Flange | Applications Aerospace, Aviation, Military |
Termination Crimp | Base Product Number |

