39 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20LG39SN

DigiKey Part Number
2899-D38999/20LG39SN-ND
Manufacturer
Manufacturer Product Number
D38999/20LG39SN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
39 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Waterproof
Number of Positions
39
Material Flammability Rating
UL94 V-0
Grade
Military
Operating Temperature
-65°C ~ 125°C
Qualification
MIL-DTL-38999 Series III
Contact Material
Copper Alloy
Shell Size, MIL
G
Insert Material
Thermoplastic
Mounting Type
Panel Mount
Applications
Aerospace, Aviation, Military
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.