
D38999/20FJ35SB | |
|---|---|
DigiKey Part Number | 2899-D38999/20FJ35SBS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FJ35SB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 128 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 25-35 | Current Rating (Amps) 5A |
Shell Size, MIL J | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation B | Base Product Number |

