ATS-PCB1070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-PCB1070

Digi-Key Part Number
ATS2112-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-PCB1070
Supplier
Description
HEATSINK TO-220 BLACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink TO-220 Aluminum - Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.520" (13.21mm)
Diameter
-
Fin Height
0.375" (9.52mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
15.80°C/W @ 200 LFM
Thermal Resistance @ Natural
25.90°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.74000$0.74
10$0.70100$7.01
25$0.66560$16.64
50$0.64800$32.40
100$0.63920$63.92
250$0.59544$148.86
500$0.56042$280.21
1,000$0.50789$507.89
5,000$0.49038$2,451.90
Additional Resources
AttributeDescription
Other Names
-ATS-PCB1070
ATS2112
Standard Package100