cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-54250W-C0-R0

Digi-Key Part Number
ATS-54250W-C0-R0-ND
Manufacturer
Advanced Thermal Solutions Inc.
Manufacturer Product Number
ATS-54250W-C0-R0
Supplier
Description
HEATSINK 25X25X24.5MM W/OUT TIM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Heat Sink BGA Aluminum - Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Advanced Thermal Solutions Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
BGA
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.40°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.59000$7.59
10$7.38000$73.80
25$6.97040$174.26
50$6.56040$328.02
100$6.15030$615.03
250$5.74028$1,435.07
500$5.33026$2,665.13
1,000$5.22775$5,227.75
Additional Resources
AttributeDescription
Other Names-ATS-54250W-C0-R0
Standard Package10