
52729-0387D-053 | |
|---|---|
DigiKey Part Number | 4294-52729-0387D-053TR-ND - Tape & Reel (TR) 4294-52729-0387D-053CT-ND - Cut Tape (CT) 4294-52729-0387D-053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52729-0387D-053 |
Description | MCIO Gen 6 V/T 85Ohm 38P 30u |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer Aces Connectors | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 19 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 38 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.78000 | $6.78 |
| 10 | $5.75900 | $57.59 |
| 25 | $5.39840 | $134.96 |
| 50 | $5.14040 | $257.02 |
| 100 | $4.89500 | $489.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.79845 | $959.69 |
| 400 | $4.56955 | $1,827.82 |
| 600 | $4.44075 | $2,664.45 |
| 1,000 | $4.28370 | $4,283.70 |
| 1,400 | $4.18332 | $5,856.65 |
| 2,000 | $4.07949 | $8,158.98 |

