
52519-0100M-001 | |
|---|---|
DigiKey Part Number | 4294-52519-0100M-001TR-ND - Tape & Reel (TR) 4294-52519-0100M-001CT-ND - Cut Tape (CT) 4294-52519-0100M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52519-0100M-001 |
Description | 10P, 0.5MM BACK FLIP FFC |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched, Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 3.15µin (0.08µm) |
Height Above Board 0.039" (1.00mm) | Housing Color White |
Locking Feature Flip Lock, Backlock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.17000 | $4.25 |
| 50 | $0.16200 | $8.10 |
| 100 | $0.15420 | $15.42 |
| 250 | $0.14448 | $36.12 |
| 500 | $0.13758 | $68.79 |
| 1,000 | $0.13101 | $131.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12479 | $374.37 |
| 6,000 | $0.11883 | $712.98 |
| 9,000 | $0.11548 | $1,039.32 |
| 15,000 | $0.11139 | $1,670.85 |
| 21,000 | $0.10878 | $2,284.38 |
| 30,000 | $0.10607 | $3,182.10 |

