
51688-0250M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0250M-001TR-ND - Tape & Reel (TR) 4294-51688-0250M-001CT-ND - Cut Tape (CT) 4294-51688-0250M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0250M-001 |
Description | 25P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 25 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23900 | $2.39 |
| 25 | $0.22360 | $5.59 |
| 50 | $0.21280 | $10.64 |
| 100 | $0.20270 | $20.27 |
| 250 | $0.19000 | $47.50 |
| 500 | $0.18090 | $90.45 |
| 1,000 | $0.17225 | $172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.16230 | $568.05 |
| 7,000 | $0.15455 | $1,081.85 |
| 10,500 | $0.15020 | $1,577.10 |
| 17,500 | $0.14488 | $2,535.40 |
| 24,500 | $0.14148 | $3,466.26 |
| 35,000 | $0.13797 | $4,828.95 |

