Parametric Equivalent
Parametric Equivalent



ASTMKH-32.768KHZ-LQ-AA3-T3 | |
|---|---|
DigiKey Part Number | ASTMKH-32.768KHZ-LQ-AA3-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMKH-32.768KHZ-LQ-AA3-T3 |
Description | MEMS OSC XO 32.7680KHZ NANODRIVE |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) NanoDrive™ Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMKH-32.768KHZ-LQ-AA3-T3 Models |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.4µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.2) |
Frequency | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Output NanoDrive™ | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1533AI-H4-D13-32.768G | SiTime | 377 | 1473-1314-1-ND | $1.65000 | Parametric Equivalent |
| SIT1533AI-H4-D14-32.768D | SiTime | 0 | SIT1533AI-H4-D14-32.768D-ND | $0.62095 | Parametric Equivalent |


