Parametric Equivalent
Parametric Equivalent

AK1F3PAT1-312.5000T3 | |
|---|---|
DigiKey Part Number | 535-AK1F3PAT1-312.5000T3TR-ND - Tape & Reel (TR) 535-AK1F3PAT1-312.5000T3CT-ND - Cut Tape (CT) 535-AK1F3PAT1-312.5000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK1F3PAT1-312.5000T3 |
Description | XTAL OSC XO 312.5MHZ 3.3VLVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01P1-3310-312.500000E | SiTime | 0 | 1473-SIT9375AE-01P1-3310-312.500000ETR-ND | $8.54649 | Parametric Equivalent |
| SIT9501AE-01P1-3310-312.500000E | SiTime | 0 | 1473-SIT9501AE-01P1-3310-312.500000ETR-ND | $9.82844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.57000 | $12.57 |
| 10 | $10.92500 | $109.25 |
| 25 | $10.33200 | $258.30 |
| 50 | $10.09800 | $504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.25000 | $24,750.00 |


