AK1F3PAT1-312.5000T3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.54649
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $9.82844
Datasheet
New at DigiKey
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK1F3PAT1-312.5000T3

DigiKey Part Number
535-AK1F3PAT1-312.5000T3TR-ND - Tape & Reel (TR)
535-AK1F3PAT1-312.5000T3CT-ND - Cut Tape (CT)
535-AK1F3PAT1-312.5000T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK1F3PAT1-312.5000T3
Description
XTAL OSC XO 312.5MHZ 3.3VLVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Current - Supply (Disable) (Max)
60µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9375AE-01P1-3310-312.500000ESiTime01473-SIT9375AE-01P1-3310-312.500000ETR-ND$8.54649Parametric Equivalent
SIT9501AE-01P1-3310-312.500000ESiTime01473-SIT9501AE-01P1-3310-312.500000ETR-ND$9.82844Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.57000$12.57
10$10.92500$109.25
25$10.33200$258.30
50$10.09800$504.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.25000$24,750.00
Manufacturers Standard Package