ABS04W-32.768KHZ-6-B3-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 3,586
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 5,898
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1,981
Unit Price: $3.37000
Datasheet
32.768 kHz ±30ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±30ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
ABS04W Series_Bottom
Abracon: Who We Are Today

ABS04W-32.768KHZ-6-B3-T5

DigiKey Part Number
ABS04W-32.768KHZ-6-B3-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABS04W-32.768KHZ-6-B3-T5
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±30ppm Crystal 6pF 130 kOhms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS04W-32.768KHZ-6-B3-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
4-SMD (1.2x1)
Frequency
32.768 kHz
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.014" (0.35mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS04W-32.768KHZ-6-B2-T5Abracon LLC3,586535-ABS04W-32.768KHZ-6-B2-T5CT-ND$3.18000Parametric Equivalent
ABS04W-32.768KHZ-6-D2-T5Abracon LLC5,898535-14814-1-ND$3.18000Parametric Equivalent
ABS04W-32.768KHZ-6-J2-T5Abracon LLC1,981535-14815-1-ND$3.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.26534$11,326.70
Manufacturers Standard Package