Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8G-48.000MHZ-B4Y-T3 | |
|---|---|
DigiKey Part Number | ABM8G-48.000MHZ-B4Y-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8G-48.000MHZ-B4Y-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-48.000MHZ-B4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-48.000MHZ-4Y-T3 | Abracon LLC | 4,022 | 535-10922-1-ND | $0.62000 | Similar |
| ABM8G-48.000MHZ-B4Y-T | Abracon LLC | 14,626 | 535-10305-1-ND | $0.62000 | Parametric Equivalent |
| 402F48033CAR | CTS-Frequency Controls | 0 | 402F48033CAR-ND | $0.33938 | Similar |
| 402F48033CAT | CTS-Frequency Controls | 0 | 402F48033CAT-ND | $0.00000 | Similar |
| 402F48033CJR | CTS-Frequency Controls | 0 | 402F48033CJR-ND | $0.33938 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38172 | $1,145.16 |







