
ABM10W-16.0000MHZ-8-R80-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-16.0000MHZ-8-R80-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-16.0000MHZ-8-R80-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-16.0000MHZ-8-R80-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-16.0000MHZ-8-R80-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-16.0000MHZ-8-R80-B1U-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-8-36-CKY-TR | ECS Inc. | 1,532 | XC2628CT-ND | $0.51000 | Parametric Equivalent |
| ECS-160-8-36CKM-TR | ECS Inc. | 28,107 | XC1552CT-ND | $0.54000 | Parametric Equivalent |
| ECS-160-8-36CKM-TR3 | ECS Inc. | 9,859 | 50-ECS-160-8-36CKM-TR3CT-ND | $0.34000 | Parametric Equivalent |
| FA-20H 16.0000MF10Z-AJ0 | EPSON | 93,494 | SER4068CT-ND | $0.64000 | Parametric Equivalent |
| FA-20H 16.0000MF10Z-AJ3 | EPSON | 257 | SER3913CT-ND | $1.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.65200 | $6.52 |
| 25 | $0.61640 | $15.41 |
| 50 | $0.59100 | $29.55 |
| 100 | $0.56650 | $56.65 |
| 250 | $0.53576 | $133.94 |
| 500 | $0.51360 | $256.80 |
| 1,000 | $0.49235 | $492.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46048 | $1,381.44 |
| 6,000 | $0.44146 | $2,648.76 |
| 9,000 | $0.43071 | $3,876.39 |
| 15,000 | $0.41754 | $6,263.10 |
| 21,000 | $0.40909 | $8,590.89 |

