20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-20.0000MHZ-8-D1X-T3

DigiKey Part Number
535-13705-2-ND - Tape & Reel (TR)
535-13705-1-ND - Cut Tape (CT)
535-13705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-20.0000MHZ-8-D1X-T3
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-20.0000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM10W-20.0000MHZ-6-D1X-T3Abracon LLC1,436535-13699-1-ND$0.64000Similar
ABM11W-20.0000MHZ-6-D1X-T3Abracon LLC114535-13820-1-ND$0.78000Similar
ABM11W-20.0000MHZ-8-D1X-T3Abracon LLC398535-13825-1-ND$0.78000Similar
In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.44100$4.41
25$0.41680$10.42
50$0.39960$19.98
100$0.38300$38.30
250$0.36220$90.55
500$0.34720$173.60
1,000$0.33283$332.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31128$933.84
6,000$0.29841$1,790.46
9,000$0.29114$2,620.26
15,000$0.28223$4,233.45
21,000$0.27651$5,806.71
30,000$0.27058$8,117.40
Manufacturers Standard Package