ABLS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABLS SERIES
ABLS Series Top
ABLS Series Side

ABLS-28.63636MHZ-B4-F-T

Digi-Key Part Number
535-10237-2-ND - Tape & Reel (TR)
535-10237-1-ND - Cut Tape (CT)
535-10237-6-ND - Digi-Reel®
Manufacturer
Abracon LLC
Manufacturer Product Number
ABLS-28.63636MHZ-B4-F-T
Supplier
Description
CRYSTAL 28.63636MHZ 18PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
28.63636 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
28.63636 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0060
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.26400$2.64
50$0.23760$11.88
100$0.21120$21.12
500$0.20064$100.32
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.16896$168.96
3,000$0.15840$475.20
5,000$0.15312$765.60
10,000$0.14784$1,478.40
Additional Resources
AttributeDescription
Other Names
535-10237-6
ABLS2863636MHZB4FT
535-10237-1
535-10237-2
Standard Package1,000