
202F242-50-0-CS5326 | |
|---|---|
DigiKey Part Number | 202F242-50-0-CS5326-ND |
Manufacturer | |
Manufacturer Product Number | 202F242-50-0-CS5326 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.400" (35.56mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Small Diameter Supplied 1.130" (28.70mm) |
Series | Small Diameter Recovered 0.400" (10.16mm) |
Packaging Bulk | Large Recovered Length 5.150" (130.81mm) |
Part Status Obsolete | Small Recovered Length 0.480" (12.19mm) |
Type Boot | Total Length Recovered 6.280" (159.51mm) |
Shell Size - Insert 42 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material VPB, Flexible | Base Product Number |
Large Diameter Supplied 1.400" (35.56mm) |

