M3BMK-20 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3BMK-20 G
Part Number Breakdown 3M 1or3

M3BMK-2036J

Digi-Key Part Number
M3BMK-2036J-ND
Manufacturer
3M
Manufacturer Product Number
M3BMK-2036J
Supplier
Description
IDC CABLE - MSR20K/MC20G/MCG20K
Detailed Description
20 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Obsolete
Connector Type
Socket to Card Edge
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Alternate Length
IDC CABLE - MSR20K/MC20G/MCG20K
Quantity Available: 0
IDC CABLE - MSR20K/MC20G/MCG20K
Quantity Available: 0
Alternate Color
IDC CABLE - MSR20K/MC20M/MCG20K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3421-6000CONN RCPT 20P IDC 26-28AWG GOLD
3365/20 300SFCBL RIBN 20COND 0.050 GRAY 300'
3461-0001CONN EDGE DUAL FMALE 20POS 0.100
3448-54STRAIN RELIEF 20 POS