cms-photo-not-available

DIN-064CSD-PSL-HM

DIN-064CSD-PSL-HM-ND
3M
DIN-064CSD-PSL-HM
CONN DIN RCPT 96POS PCB GOLD
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
 
Mfr
3M
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
00051111937464
05111193746
5111193746
51111937464
80001233065
Standard Package756
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
09032646850HARTING1621195-1178-ND$3.28000Similar
09032647850HARTING21195-4243-ND$3.33000Similar
09032642850HARTING251195-4240-ND$4.85000Similar