SJ-3552 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3552 1/2"

Digi-Key Part Number
SJ355212-10-ND
Manufacturer
Manufacturer Product Number
SJ-3552 1/2"
Description
DUAL LOCK PRESS 1/2"X10YD BLK170
Detailed Description
Reclosable Fastener Interlocking Stems 0.500" (12.70mm) X 30.00' (9.14m) Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Product Status
Obsolete
Type
Interlocking Stems
Length
30.00' (9.14m)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
170 Stem Density
Material
Polyolefin (PO)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9606.10.8000
Alternate Length
DUAL LOCK PRESS 1/2"X50YD BLK170
Total Quantity 0
DUAL LOCK PRESS 1/2"X1YD BLK 170
Total Quantity 0
DUAL LOK ADH 1/2"X50YD 2REEL BLK
Total Quantity 0
DUAL LOCK PRESS 1/2"X25YD BLK170
Total Quantity 0
Additional Resources
AttributeDescription
Other NamesSJ355212-10
Standard Package1