USD

VLS-CX Series Power Inductors

TDK's consumer grade power inductors

Image of TDK's VLS-CX SeriesThe TDK VLS-CX series power inductors utilizes a ferrite magnetic material at its core to achieve large current and low RDC. The VLS-CX Series inductors are magnetically shielded to prevent leakage of magnetic flux and to protect the product from external effects. These wire-wound inductors are small in size with a low profile making them an ideal choice for height restrictive applications in power circuits.

Features
  • Magnetically shielded, wire-wound inductors
  • Optimized ferrite core
  • Compatible with high-density mounting
  • Low profile lineup with maximum heights of 1.0 to 1.2mm
  • Operating temperature of -40°C to +105°C
  • Storage temperature of -40°C to +105°C after PC board mounting
Applications  
  • Smart phones
  • Tablet terminals
  • Mobile display panels
  • HDDs, SSDs, DVCs, DSCs
  • Compact power supply modules
  • Portable game devices

Kit - 120 pcs: 6 each of 240 nH ~ 22 µH Surface Mount

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
VLS-CX SERIES POWER INDUCTORSVLS-CX-KITVLS-CX SERIES POWER INDUCTORS1 - ImmediateView Details
Published: 2015-05-05