LBCN Series Multilayer Metal Power Inductors

TAIYO YUDEN's inductors use metallic magnetic materials, ensuring excellent DC bias characteristics

Image of TAIYO YUDEN's LBCN Series Multilayer Metal Power InductorsTAIYO YUDEN's LBCN series multilayer metal power inductors offer a 2.6 A to 4.8 A current range, up to 1 µH inductance rating, and a 20 mΩ to 85 mΩ DC resistance range. These inductors use metallic magnetic materials, ensuring excellent DC bias characteristics. The LBCN series inductors are suitable for industrial equipment, factory automation, industry robots, base stations, and telecommunication infrastructure.

Specifications
  • Current range: 2.6 A to 4.8 A
  • Operating temperature range: -55°C to +150°C
  • Inductance range: 0.24 µH to 1 µH
  • DC resistance range: 20 mΩ to 85 mΩ
Applications
  • Telecommunication infrastructure
  • Industrial equipment
  • Base stations
  • Factory automation

LBCN Series Multilayer Metal Power Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 330NH 3.3A 46 MOHM SMDLBCNF1608KKTR33MADFIXED IND 330NH 3.3A 46 MOHM SMD1229 - Immediate$0.43View Details
FIXED IND 240NH 3.8A 35 MOHM SMDLBCNF1608KKTR24MADFIXED IND 240NH 3.8A 35 MOHM SMD1863 - Immediate$0.43View Details
FIXED IND 470NH 3A 65 MOHM SMDLBCNF1608KKTR47MADFIXED IND 470NH 3A 65 MOHM SMD1016 - Immediate$0.43View Details
FIXED IND 330NH 4.5A 30 MOHM SMDLBCNF2012KKTR33MADFIXED IND 330NH 4.5A 30 MOHM SMD2990 - Immediate$0.57View Details
FIXED IND 240NH 5.4A 20 MOHM SMDLBCNF2012KKTR24MADFIXED IND 240NH 5.4A 20 MOHM SMD2975 - Immediate$0.57View Details
FIXED IND 470NH 3.8A 41 MOHM SMDLBCNF2012KKTR47MADFIXED IND 470NH 3.8A 41 MOHM SMD2400 - Immediate$0.57View Details
FIXED IND 1UH 2.7A 85 MOHM SMDLBCNF2012KKT1R0MADFIXED IND 1UH 2.7A 85 MOHM SMD5694 - Immediate$0.59View Details
Published: 2023-01-17