SSM/TSM Series Board-Stacking Solutions

Samtec board-stacking interconnects come in a wide variety of orientations and contact offerings

Image of Samtec's Board Stacking Interconnects Samtec's large variety of board-stacking interconnects and design flexibility to solve most design challenges make it easy to find the right board-to-board interconnect system.

Samtec’s flexibility is exemplified by post height options adjustable in 0.005” (0.13 mm) increments, body positions adjustable in 0.005” (0.13 mm) increments, board stacking distances from 0.065" (1.65 mm) to 1.910" (48.51 mm), and two to 300 total pins in one to six rows. Orientations/applications available are standard, low-profile, elevated, pass-through, right-angle, coplanar, bottom entry, and self-nesting. The variety of contact offerings include high-reliability/high-mating cycles, ultra-low profile, high retention, and cost-effective options.

Features
  • Headers, sockets, and dual-body stackers on a variety of pitches: 0.0315" (0.80 mm), 0.200" (5.08 mm)
  • Vertical, right-angle, and coplanar (horizontal) designs
  • Ultra-low profile to elevated (skyscraper) designs, and all points in between
  • Adjustable post height in 0.005” increments for design flexibility
  • Pass-through designs to connect multiple boards; bottom entry for space constraints

TSM Primary Series

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of RowsRow Spacing - MatingAvailable QuantityView Details
CONN HEADER SMD R/A 2POS 2.54MMTSM-102-01-L-SH-ACONN HEADER SMD R/A 2POS 2.54MM21-0View Details
CONN HEADER SMD 4POS 2.54MMTSM-102-02-L-DVCONN HEADER SMD 4POS 2.54MM420.100" (2.54mm)259 - ImmediateView Details
CONN HEADER SMD 2POS 2.54MMTSM-102-02-L-SVCONN HEADER SMD 2POS 2.54MM21-0View Details
CONN HEADER SMD 6POS 2.54MMTSM-103-02-L-DVCONN HEADER SMD 6POS 2.54MM620.100" (2.54mm)1054 - ImmediateView Details
CONN HEADER SMD 3POS 2.54MMTSM-103-02-L-SVCONN HEADER SMD 3POS 2.54MM31-5349 - ImmediateView Details

SSM Mating Series

ImageManufacturer Part NumberDescriptionNumber of RowsNumber of Positions LoadedRow Spacing - MatingAvailable QuantityView Details
CONN RCPT 10POS 0.1 GOLD SMDSSM-105-L-DV-LCCONN RCPT 10POS 0.1 GOLD SMD2All0.100" (2.54mm)0View Details
CONN RCPT 4POS 0.1 GOLD SMDSSM-102-L-DVCONN RCPT 4POS 0.1 GOLD SMD2All0.100" (2.54mm)2961 - ImmediateView Details
CONN RCPT 6POS 0.1 GOLD SMDSSM-103-L-DVCONN RCPT 6POS 0.1 GOLD SMD2All0.100" (2.54mm)2016 - ImmediateView Details
CONN RCPT 10POS 0.1 GOLD SMDSSM-105-L-DVCONN RCPT 10POS 0.1 GOLD SMD2All0.100" (2.54mm)1075 - ImmediateView Details
CONN RCPT 16POS 0.1 GOLD SMDSSM-108-L-DVCONN RCPT 16POS 0.1 GOLD SMD2All0.100" (2.54mm)1377 - ImmediateView Details
CONN RCPT 26POS 0.1 GOLD SMDSSM-113-L-DVCONN RCPT 26POS 0.1 GOLD SMD2All0.100" (2.54mm)757 - ImmediateView Details
CONN RCPT 32POS 0.1 GOLD SMDSSM-116-L-DVCONN RCPT 32POS 0.1 GOLD SMD2All0.100" (2.54mm)372 - ImmediateView Details
Published: 2018-12-10