CIB and CIM Series Chip Beads

Signal-line EMI suppression filters from Samsung Electro-Mechanics

Image of Samsung Electro-Mechanics' CIB and CIM Series Chip BeadsThe CIB and CIM series from Samsung Electro-Mechanics are used for EMI suppression filters in a signal line. These beads suppress EMI noise by increased impedance, especially by increased resistance at noise frequency. Also, the CIV series has high impedance in a GHz band and suppress GHz. Applications include high-frequency EMI prevention applicable to computers, printers, VCRs, TVs, and mobile phones, as well as suppression of noise in power lines.

Features

  • Smallest chip beads suitable for surface mounting
  • Perfect shape for automatic mounting, with no directionality
  • Excellent solderability and high heat resistance for both flow and reflow soldering
  • Monolithic inorganic material construction for high reliability
  • A closed magnetic circuit configuration avoids crosstalk and is suitable for high-density PCBs

CIM and CIB Series Chip Beads

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FERRITE BEAD 60 OHM 0603 1LNCIM10F600NCFERRITE BEAD 60 OHM 0603 1LN0View Details
FERRITE BEAD 120 OHM 0603 1LNCIM10N121NCFERRITE BEAD 120 OHM 0603 1LN0View Details
FERRITE BEAD 2.5 KOHM 0603 1LNCIM10K252NCFERRITE BEAD 2.5 KOHM 0603 1LN0View Details
FERRITE BEAD 1.5 KOHM 0603 1LNCIM10J152NCFERRITE BEAD 1.5 KOHM 0603 1LN0View Details
FERRITE BEAD 2.2 KOHM 0805 1LNCIM21J222NEFERRITE BEAD 2.2 KOHM 0805 1LN1906 - ImmediateView Details
FERRITE BEAD 2 KOHM 0805 1LNCIM21J202NEFERRITE BEAD 2 KOHM 0805 1LN4302 - ImmediateView Details
FERRITE BEAD 1 KOHM 0805 1LNCIM21J102NEFERRITE BEAD 1 KOHM 0805 1LN6378 - ImmediateView Details
FERRITE BEAD 600 OHM 0805 1LNCIM21J601NEFERRITE BEAD 600 OHM 0805 1LN45 - ImmediateView Details
FERRITE BEAD 120 OHM 0805 1LNCIM21J121NEFERRITE BEAD 120 OHM 0805 1LN0View Details
FERRITE BEAD 120 OHM 0402 1LNCIM05J121NCFERRITE BEAD 120 OHM 0402 1LN17394 - ImmediateView Details
Published: 2014-01-06