MGAH Series Molded SMT Power Inductors
Laird’s high operating temperature molded inductors are designed to improve performance, reliability, and efficiency
Laird’s MGAH series is a high-current inductor designed to improve performance, reliability, and efficiency. The products feature an extremely low DCR with excellent efficiency. The inductor’s small size supports the design of consumer and telecom applications. The MGAH series features a high-performance powder and molded construction. This series performs in operating temperatures from -55°C to +155°C, including a self-heating rise in temperature.
- High saturation current and soft saturation realized by an optimized coil and high-performance powder
- Metal composites and molded construction
- High-performance temperature up to +155°C
- Low profile and a very compact size
- Low DCR
- Industrial DC to DC power lines
- Telecom and datacom DC to DC power lines
- DC to DC converters with low power loss, low voltage, and high output current requirements: CPU, VRM, and others
MGAH Series Molded SMT Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGAH0603100M-10 | FIXED IND 10UH 4.5A 68 MOHM SMD | 10524 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH10043R3M-10 | FIXED IND 3.3UH 10A 11.8 MOHM | 4397 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH1005100M-10 | FIXED IND 10UH 8A 28 MOHM SMD | 9671 - Immediate | $1.17 | View Details |
![]() | ![]() | MGAH1004100M-10 | FIXED IND 10UH 6.5A 30 MOHM SMD | 6349 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH1005220M-10 | FIXED IND 22UH 5.5A 50 MOHM SMD | 8763 - Immediate | $1.17 | View Details |
![]() | ![]() | MGAH0603R22M-10 | FIXED IND 220NH 21A 3 MOHM SMD | 8000 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH1004R22M-10 | FIXED IND 220NH 32A 1 MOHM SMD | 7954 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH0603R47M-10 | FIXED IND 470NH 18A 4.1 MOHM SMD | 840 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH0603330M-10 | FIXED IND 33UH 2A 257 MOHM SMD | 15 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH0603150M-10 | FIXED IND 15UH 3A 115 MOHM SMD | 5732 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH10052R2M-10 | FIXED IND 2.2UH 13A 6 MOHM SMD | 7820 - Immediate | $1.17 | View Details |
![]() | ![]() | MGAH1004R68M-10 | FIXED IND 680NH 23A 2.4 MOHM SMD | 7352 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH1004220M-10 | FIXED IND 22UH 5A 66 MOHM SMD | 533 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH0603220M-10 | FIXED IND 22UH 2.3A 165 MOHM SMD | 7683 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH06031R5M-10 | FIXED IND 1.5UH 9A 12.1 MOHM SMD | 1154 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH06031R0M-10 | FIXED IND 1UH 11A 7.5 MOHM SMD | 455 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH10042R2M-10 | FIXED IND 2.2UH 12A 7 MOHM SMD | 7728 - Immediate | $1.01 | View Details |
![]() | ![]() | MGAH06032R2M-10 | FIXED IND 2.2UH 7A 17.5 MOHM SMD | 137 - Immediate | $0.49 | View Details |
![]() | ![]() | MGAH10056R8M-10 | FIXED IND 6.8UH 8.5A 18.5 MOHM | 7565 - Immediate | $1.17 | View Details |
![]() | ![]() | MGAH0603R82M-10 | FIXED IND 820NH 12A 6.9 MOHM SMD | 7948 - Immediate | $0.49 | View Details |