Automotive Rated SMD PTC Resettable Fuses - PTSA Series
Eaton’s resettable PTC fuses are automotive qualified to fit a variety of applications
Eaton's PTSA family of resettable PTC fuses are polymeric, positive temperature coefficient, overcurrent protection devices that can withstand operating temperatures up to +85°C and offer hold currents of 100 mA up to 2.6 A for a wide variety of 13 V automotive circuitry. These fuse families are offered in four surface-mount printed circuit board (PCB) footprints from 0805 up to 1812 with AEC-Q200 qualification.
- AEC-Q200 qualified
- Positive temperature coefficient (PTC)
- Surface-mount resettable fuse
- Compact 0805 (2012 metric) footprint
- Low resistance
- Fast time-to-trip
- Infotainment
- In-vehicle navigation
- Telematics
- Car lighting
- Power windows and seat controls
- Instrument clusters
- PCB trace protections
Resources
PTC Resettable Fuses - 0805 Size
| Image | Manufacturer Part Number | Description | Current - Max | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTSA080515V012 | PTC RESET FUSE 120MA 15V 0805 | 20 A | 120 mA | 725 - Immediate | $0.27 | View Details |
![]() | ![]() | PTSA080515V010 | PTC RESET FUSE 100MA 15V 0805 | 10 A | 100 mA | 2264 - Immediate | $0.33 | View Details |
PTC Resettable Fuses - 1206 Size
| Image | Manufacturer Part Number | Description | Current - Max | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTSA120624V020 | PTC RESET FUSE 200MA 24V 1206 | 40 A | 200 mA | 1207 - Immediate | $0.50 | View Details |
![]() | ![]() | PTSA120616V035 | PTC RESET FUSE 350MA 16V 1206 | 40 A | 350 mA | 2412 - Immediate | $0.50 | View Details |
![]() | ![]() | PTSA120648V016 | PTC RESET FUSE 160MA 48V 1206 | 10 A | 160 mA | 2979 - Immediate | $0.50 | View Details |
![]() | ![]() | PTSA120660V010 | PTC RESET FUSE 100MA 60V 1206 | 10 A | 100 mA | 6479 - Immediate | $0.54 | View Details |
![]() | ![]() | PTSA120648V012 | PTC RESET FUSE 120MA 48V 1206 | 10 A | 120 mA | 2078 - Immediate | $0.50 | View Details |
![]() | ![]() | PTSA120616V025 | PTC RESET FUSE 250MA 16V 1206 | 40 A | 250 mA | 3831 - Immediate | $0.50 | View Details |
![]() | ![]() | PTSA120613V050 | PTC RESET FUSE 500MA 13V 1206 | 40 A | 500 mA | 3441 - Immediate | $0.50 | View Details |
PTC Resettable Fuses - 1210 Size
| Image | Manufacturer Part Number | Description | Current - Max | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTSA121013V050 | PTC RESET FUSE 500MA 13V 1210 | 40 A | 500 mA | 3824 - Immediate | $0.41 | View Details |
PTC Resettable Fuses - 1812 Size
| Image | Manufacturer Part Number | Description | Current - Max | Current - Hold (Ih) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PTSA181260V010 | PTC RESET FUSE 100MA 60V 1812 | 10 A | 100 mA | 703 - Immediate | $0.41 | View Details |
![]() | ![]() | PTSA181224V050 | PTC RESET FUSE 500MA 24V 1812 | 50 A | 500 mA | 1813 - Immediate | $0.44 | View Details |
![]() | ![]() | PTSA181224V110 | PTC RESET FUSE 1.1A 24V 1812 | 40 A | 1.1 A | 1930 - Immediate | $0.42 | View Details |
![]() | ![]() | PTSA181216V260 | PTC RESET FUSE 2.6A 16V 1812 | 40 A | 2.6 A | 572 - Immediate | $0.53 | View Details |
![]() | ![]() | PTSA181216V200 | PTC RESET FUSE 2A 16V 1812 | 40 A | 2 A | 821 - Immediate | $0.54 | View Details |
![]() | ![]() | PTSA181260V014 | PTC RESET FUSE 140MA 60V 1812 | 10 A | 140 mA | 3555 - Immediate | $0.42 | View Details |
![]() | ![]() | PTSA181224V150 | PTC RESET FUSE 1.5A 24V 1812 | 40 A | 1.5 A | 2426 - Immediate | $0.49 | View Details |
![]() | ![]() | PTSA181233V075 | PTC RESET FUSE 750MA 33V 1812 | 100 A | 750 mA | 811 - Immediate | $0.41 | View Details |
![]() | ![]() | PTSA181216V150 | PTC RESET FUSE 1.5A 16V 1812 | 40 A | 1.5 A | 636 - Immediate | $0.41 | View Details |
![]() | ![]() | PTSA181230V030 | PTC RESET FUSE 300MA 30V 1812 | 40 A | 300 mA | 1102 - Immediate | $0.41 | View Details |
![]() | ![]() | PTSA181230V020 | PTC RESET FUSE 200MA 30V 1812 | 10 A | 200 mA | 3517 - Immediate | $0.42 | View Details |