USD

D Series DIN Rail Mountable Time Delay Relays

Carlo Gavazzi’s timers offer simple, precise, and cost-effective options for any timing application

Image of Carlo Gavazzi's D Series DIN Rail Mountable Time Delay RelaysCarlo Gavazzi offers a comprehensive range of DIN rail mountable timers. Standard and mini housing types are available with either an SPDT or DPDT relay output. Single-function and multifunction models cover most timing functions (on delay, interval, off delay, one-shot, zero speed, star-delta, and recycler). The timers are suited for practically every application and are frequently used in motor control centers, packaging machinery, HVAC equipment, control panels, and process control applications.

Features
  • Single-function or multi-function models
  • 0.1-second to 100-hour time ranges
  • True delay-off with up to 10-hour range
  • SPDT or DPDT relay outputs
  • Wide supply voltage range

D Series DIN Rail Mountable Time Delay Relays

ImageManufacturer Part NumberAvailable QuantityView Details
DMB51CW24DMB51CW2429 - ImmediateView Details
DAA51CM24DAA51CM243 - ImmediateView Details
DMB51CM24DMB51CM2434 - ImmediateView Details
DAA01CM24DAA01CM2435 - ImmediateView Details
DBB51CM241MDBB51CM241M8 - ImmediateView Details
DAA01DM24DAA01DM243 - ImmediateView Details
DMB01CM24DMB01CM244 - ImmediateView Details
DMB01DM24DMB01DM246 - ImmediateView Details
DCB51CM24DCB51CM245 - ImmediateView Details
DCB01CM24DCB01CM247 - ImmediateView Details
DBB02CM24DBB02CM244 - ImmediateView Details
Published: 2019-08-22