6000/9000 Series Surfboards and UNI-SIP™ Kits

Capital Advanced Technologies' 6000 series, 9000 series, and UNI-SIP kits for prototyping applications

Image of Capital Advanced's 6000 Series, 9000 Series, and UNI-SIP KitsWhether users build prototypes frequently or just evaluate components occasionally, the 6000 series, 9000 series, and UNI-SIP kits from Capital Advanced Technologies are a valuable addition to an engineering department. They provide an off the shelf means to build prototype and short-run surface mount circuits, as well as for adapting and testing circuits or as base boards for other sip or dip packages.

Kit Contents
  • 6000 series surfboards 46-piece master kit
  • 9000 Series surfboards 32-piece master kit
    • Includes 5 each of models 9081, 9082, 9161, and 9162
    • Includes 2 each of models 9163, 9164, 9165, 9210, 9301, and 9302
Features
   
  • UNI-SIP miniature breadboard modules
    • Designed for through-hole components
    • Board material: G-10 FR-4 glass epoxy
    • Thickness: 0.032" ±0.005
    • Foils: solder coated 1 oz. copper 1-side
    • Holes: 0.036" diameter ±0.003"
    • Pins: 0.100" centers ±0.004"
    • Pin length: 0.130" ±0.010"
    • Board tolerances: ±0.015 (typ.) overall
 
  • 6000 series surfboards
    • Designed for discrete surface mount components
    • Board material: 0.031" ±0.005" thick FR-4 glass epoxy or equivalent
    • Circuits: 1 oz. copper with solder coated pads
    • Sizes from 0.400" (W) x 0.500" (L) to 1.20" (W) x 0.500" (L)
    • Number of pins vary from 4 to 12
  • 9000 series surfboards
    • Designed for surface mount ICs
    • Board material: 0.031" ±0.005" thick G-10 FR-4 glass epoxy or equivalent
    • Circuits: 1 oz. copper with solder coated pads
    • Sizes from 1.100" (W) x 0.600" (L) to 1.925" (W) x 1.125" (L)
    • Number of pins: 8, 16, or 20

Prototyping Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
KIT SURFBOARD DISCRETE 46PCSMK-6000KIT SURFBOARD DISCRETE 46PCS0View Details
KIT SURFBOARD IC ASSORTMENT 32PCMK-9000KIT SURFBOARD IC ASSORTMENT 32PC0View Details
KIT UNI-SIP ASSORTMENT 52PCSMK-US-260KIT UNI-SIP ASSORTMENT 52PCS0View Details

Series 1000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO BOARD 6PIN THRU-HOLE SIPUS-1006PROTO BOARD 6PIN THRU-HOLE SIP0View Details
PROTO BOARD 7PIN THRU-HOLE SIPUS-1007PROTO BOARD 7PIN THRU-HOLE SIP0View Details
PROTO BOARD 8PIN THRU-HOLE SIPUS-1008PROTO BOARD 8PIN THRU-HOLE SIP0View Details
PROTO BOARD 9PIN THRU-HOLE SIPUS-1009PROTO BOARD 9PIN THRU-HOLE SIP23 - ImmediateView Details
PROTO BOARD 10PIN THRU-HOLE SIPUS-1010PROTO BOARD 10PIN THRU-HOLE SIP10 - ImmediateView Details

Series 2000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO BOARD 6PIN THRU-HOLE SIPUS-2006PROTO BOARD 6PIN THRU-HOLE SIP0View Details
PROTO BOARD 7PIN THRU-HOLE SIPUS-2007PROTO BOARD 7PIN THRU-HOLE SIP0View Details
PROTO BOARD 8PIN THRU-HOLE SIPUS-2008PROTO BOARD 8PIN THRU-HOLE SIP13 - ImmediateView Details
PROTO BOARD 10PIN THRU-HOLE SIPUS-2010PROTO BOARD 10PIN THRU-HOLE SIP0View Details
PROTO BOARD 12PIN THRU-HOLE SIPUS-2012PROTO BOARD 12PIN THRU-HOLE SIP23 - ImmediateView Details

Series 3000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO BOARD 8PIN THRU-HOLE SIPUS-3008PROTO BOARD 8PIN THRU-HOLE SIP7 - ImmediateView Details
PROTO BOARD 10PIN THRU-HOLE SIPUS-3010PROTO BOARD 10PIN THRU-HOLE SIP16 - ImmediateView Details
PROTO BOARD 12PIN THRU-HOLE SIPUS-3012PROTO BOARD 12PIN THRU-HOLE SIP9 - ImmediateView Details
PROTO BOARD 14PIN THRU-HOLE SIPUS-3014PROTO BOARD 14PIN THRU-HOLE SIP0View Details

Series 5000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO BOARD 8PIN THRU-HOLE SIPUS-5008PROTO BOARD 8PIN THRU-HOLE SIP22 - ImmediateView Details
PROTO BOARD 10PIN THRU-HOLE SIPUS-5010PROTO BOARD 10PIN THRU-HOLE SIP0View Details
PROTO BOARD 12PIN THRU-HOLE SIPUS-5012PROTO BOARD 12PIN THRU-HOLE SIP3 - ImmediateView Details
PROTO BOARD 14PIN THRU-HOLE SIPUS-5014PROTO BOARD 14PIN THRU-HOLE SIP0View Details
PROTO BOARD 16PIN THRU-HOLE SIPUS-5016PROTO BOARD 16PIN THRU-HOLE SIP0View Details
PROTO BOARD 20PIN THRU-HOLE SIPUS-5020PROTO BOARD 20PIN THRU-HOLE SIP0View Details

Series 6000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO-BRD 4PIN DISCRETE SMT SIP6004PROTO-BRD 4PIN DISCRETE SMT SIP0View Details
PROTO-BRD 6PIN DISCRETE SMT SIP6006PROTO-BRD 6PIN DISCRETE SMT SIP1 - ImmediateView Details
PROTO-BRD 7PIN DISCRETE SMT SIP6007PROTO-BRD 7PIN DISCRETE SMT SIP97 - ImmediateView Details
PROTO-BRD 8PIN DISCRETE SMT SIP6008PROTO-BRD 8PIN DISCRETE SMT SIP49 - ImmediateView Details
PROTO-BRD 10PIN DISCRETE SMT SIP6010PROTO-BRD 10PIN DISCRETE SMT SIP500 - ImmediateView Details
PROTO-BRD 12PIN DISCRETE SMT SIP6012PROTO-BRD 12PIN DISCRETE SMT SIP59 - ImmediateView Details
PROTO-BRD 3PIN DISCRETE SMT SIP6103PROTO-BRD 3PIN DISCRETE SMT SIP0View Details
PROTO-BRD 6PIN DISCRETE SMT SIP6106PROTO-BRD 6PIN DISCRETE SMT SIP0View Details
PROTO-BRD 9PIN DISCRETE SMT SIP6109PROTO-BRD 9PIN DISCRETE SMT SIP0View Details
PROTO-BRD 12PIN DISCRETE SMT SIP6112PROTO-BRD 12PIN DISCRETE SMT SIP0View Details

Series 9000 Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
PROTO BOARD 8PIN SOIC9081PROTO BOARD 8PIN SOIC0View Details
PROTOBOARD 8 SOIC SMT TO SIP9082PROTOBOARD 8 SOIC SMT TO SIP0View Details
PROTO BOARD 14/16PIN SOIC SMT9161PROTO BOARD 14/16PIN SOIC SMT0View Details
PROTO BOARD 14/16PIN SOIC SMT9162PROTO BOARD 14/16PIN SOIC SMT0View Details
PROTOBOARD 14/16 SOIC SMT SIP9163PROTOBOARD 14/16 SOIC SMT SIP15 - ImmediateView Details
PROTOBOARD 14/16 SOIC SMT SIP9164PROTOBOARD 14/16 SOIC SMT SIP5 - ImmediateView Details
PROTOBOARD 14/16 SOIC SMT SIP9165PROTOBOARD 14/16 SOIC SMT SIP4 - ImmediateView Details
PROTOBOARD 20 W SOIC SMT SIP9210PROTOBOARD 20 W SOIC SMT SIP6 - ImmediateView Details
PROTO BOARD 20PIN PLCC SMT SIP9301PROTO BOARD 20PIN PLCC SMT SIP0View Details
PROTO BOARD 20PIN PLCC SMT SIP9302PROTO BOARD 20PIN PLCC SMT SIP0View Details
Published: 2018-03-14