SMD4300TF10 Datasheet by Chip Quik Inc.

View All Related Products | Download PDF Datasheet
www.chigg com
Datasheet revision 1.2 www.chipquik.com
Tack Flux No-Clean Water-Washable in 10cc Syringe
Product Highlights
Ideal for all rework, solder, de-solder and reflow
applications
Non-corrosive, non-conductive, no-clean, water-washable
Tack flux will not run all over PCB when applied
Has a pleasant odor
Excellent wetting
Easily cleaned with isopropyl alcohol (IPA) or water
Attachment of BGA spheres
Soldering flip chip components
Long stencil life
Wide process window
Clear residue
For Leaded and Lead-Free applications
RoHS II and REACH compliant
Specifications
Flux Type: Synthetic No-Clean Water-Washable (for Leaded and Lead-Free applications)
Flux Classification: REL0
Packaging: 10cc/10g Syringe
Shelf Life: Refrigerated >24 months, Unrefrigerated >24 months
Stencil Life
>8 hours @ 20-50% RH 22-28°C (72-82°F)
>4 hours @ 50-70% RH 22-28°C (72-82°F)
Stencil Cleaning
Automated stencil cleaning systems for both stencil and misprinted boards. Manual cleaning using isopropyl alcohol (IPA).
Storage and Handling
Store refrigerated or at room temperature 3-25°C (37-77°F). Do not freeze. Allow 4 hours for flux to reach an operating
temperature of 20-25°C (68-77°F) before use.
Transportation
This product has no shipping restrictions. Shipping below 0°C (32°F) or above 25°C (77°F) for normal transit times by ground
or air will not impact this product’s stated shelf life.
Conforms to the following Industry Standards:
J-STD-004B, Amendment 1 (Solder Fluxes): Yes
RoHS 2 Directive 2011/65/EU: Yes
1 © 1994-2017 Chip Quik® Inc.
S
SM
MD
D4
43
30
00
0T
TF
F1
10
0

Products related to this Datasheet

TACK FLUX 10CC WATER WASHABLE
Available Quantity: 186
Unit Price: 17.95