CDMG15008-03A Datasheet by CUI Devices

View All Related Products | Download PDF Datasheet
Product Page 30 Model CUI DEVICES BLACK POLYESTER The mylay won‘t cxcwd the mem frame when input
date 04/15/2021
page 1 of 4
MODEL: CDMG15008-03A DESCRIPTION: SPEAKER
cuidevices.com
SPECIFICATIONS
parameter conditions/description min typ max units
input power max. power: IEC-60268-5, filter 60 s on / 120 s
off, 10 cycles at room temp 0.3 0.5 W
impedance at 1.5 kHz, 1 V 6.8 8 9.2
resonant frequency at 1 V 720 900 1,080 Hz
response 20,000 Hz
sound pressure level at 0.3 W, 10 cm ave. at 1.0, 1.2, 1.5, 2.0 kHz
at 1.0 W, 1 m ave. at 1.0, 1.2, 1.5, 2.0 kHz
87
85
92
88
95
91
dB
dB
distortion at 1.5 kHz, 0.3 W 10 %
buzz, rattle, etc. must be normal at sine wave between Fo-20 kHz 1.55 V
dimensions Ø15 x 2.8 mm
magnet Nd-Fe-B
material metal
cone material mylar
terminal solder pads
operating temperature -40 85 °C
weight 1.2 g
RoHS yes
SOLDERABILITY
parameter conditions/description min typ max units
hand soldering for 3±1 seconds 360 370 380 °C
FEATURES
• 15 mm round frame
• 0.3 W input power
• 8.0 Ohm
• mylar cone
• neodymium magnet
MECHANICAL DRAWING
units: mm
tolerance: ± 0.2 mm
Additional Resources: Product Page | 3D Model
Product Page 3D Mudel P fleqwrou’x Ppép‘aia “hm {>7 HP ‘Nuf‘i ii T” F‘ “K ’F/[j : FV'H‘VJ’ ‘ :7‘\[\\I}‘H ”hr“ MR H H?“
date 04/15/2021 page 2 of 4CUI Devices MODEL: CDMG15008-03A DESCRIPTION: SPEAKER
cuidevices.com
FREQUENCY RESPONSE CURVE
Additional Resources: Product Page | 3D Model
g O//// %% IIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIIII
date 04/15/2021 page 3 of 4CUI Devices MODEL: CDMG15008-03A DESCRIPTION: SPEAKER
cuidevices.com
PACKAGING
units: mm
Tray Size: 350 x 235 x 20 mm
Tray QTY: 100 pcs per tray
Carton Size: 355 x 242 x 300 mm
Carton QTY: 2,500 pcs per carton
Additional Resources: Product Page | 3D Model
CUI DEVICES
date 04/15/2021 page 4 of 4CUI Devices MODEL: CDMG15008-03A DESCRIPTION: SPEAKER
cuidevices.com
CUI Devices offers a one (1) year limited warranty. Complete warranty information is listed on our website.
CUI Devices reserves the right to make changes to the product at any time without notice. Information provided by CUI Devices is believed to be accurate and reliable. However, no
responsibility is assumed by CUI Devices for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI Devices products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical component is any
component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to affect its safety or
effectiveness.
rev. description date
1.0 initial release 12/06/2006
1.01 brand update 04/15/2021
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model

Products related to this Datasheet

SPEAKER 8OHM 300MW TOP PORT 92DB
Available Quantity: 4,449
Unit Price: 2.06