PG-3000 Datasheet by Cardinal Components Inc.

View All Related Products | Download PDF Datasheet
——— Programming instrument to create oscillafars, at a user specified frequency, within seconds IN : gCIRDIFlAli zcowousms, INC. "III—DH.” Fl‘rllllll %
CARDINAL COMPONENTS
Cardinal Components, Inc., 155 Rt. 46 W, Wayne, NJ. 07470 TEL: (973)785-1333 FAX: (973)785-0053
http://www.cardinalxtal.com E-Mail: cardinal@cardinalxtal.com
Specifications subject to change without notice. Check website for latest updates
CARDINAL COMPONENTSCARDINAL COMPONENTS
1
.
121002-REV. 2.0
Field Oscillator Programming Instrument
Programming instrument to create oscillators, at a user specified frequency, within seconds IN THE FIELD
No programming skills needed to create finished oscillators from sealed oscillator blanks
Programmable CMOS or TTL oscillator outputs
Programmable output enable and power-down feature
Programmable asynchronous or synchronous output enable
Programmable supply voltage level
PC / USB interface
Microsoft Windows compatible software
Programs all Cardinal FIPO products; CPP, CPPL, CPPD, CPPFX
Low Cost
Specifications:
Frequency Range: 1.000 MHz to 133.000 MHz
Acceptable Oscillator Packages: Style 1 Full-Size 14 Pin DIP
Style 4 Half-Size 8 Pin DIP
SMD (With Optional SC-2000 Adapter)
Plastic (W/ Optional SC-2500 Adapter)
Programmable Voltage Range 2.7 V 1 — 66 MHz
3.3 V 1 — 100 MHz
5.0 V 1— 133 MHz
Oscillator Programming Options: Output Enable Function
Power Down Operation
TTL or CMOS Output
Asynchronous / Synchronous
Ability to reprogram oscillator blank to
reuse the same part for two separate
applications with different frequency
and/or different output characteristics
Dual frequency support (CPPD)
Power Supply USB driven
Instrument Size: 6.5” x 10.5” x 2.5”
Oscillator Blank Part Numbers: CPP
CPPL
CPPD
CPPFX
User Interface: USB
Microsoft Windows 98, ME, 2000
ZIF Socket
User instructions
Control parameters
Helpful error messages
Field upgradable
Series
Instrument Part Number: PG-3000
PG-3000

Products related to this Datasheet

PROGRAMMER USB FIELD OSC
Available Quantity: 0
Unit Price: 0