TorqueControl Adapters/Tools Datasheet by Wiha

View All Related Products | Download PDF Datasheet
® Image maex - an Holder Adapter For 1/ " Drlva an: a Q = O m - See pages g 185-197 a 235 31 1/4 149 4.0 .09 1 forlnsenbits Square Drive Adapter For 114" Sockm: : I = . :1 - Seepages 21 -215 _ % '7or800keis “ - m Adaptar mau- Forwlha 4 mm Mlmaus : . — . r1 - Seepages 159 W '7‘" MW “5 . mfi== 2% mESD Slle B“ HDIdEI‘ Adnpter For 1/ " DI’IV! : 0 : O = O n — m 185 97 - 23332 1/4 162 4.0 .09 1 forlnsenbits
Toll Free: (800) 494-6104
Wiha Quality Tools
See Product Category Index
40
Insulated TorqueVario-S, With Window Scale Insulation
up to 1000 Volt. EN 60900, VDE, ASTM F-1505, NFPA
EN ISO 6798, BS EN 26789, ASME B107.14M, VDE, ASTM F-1505-01
& NFPA70E, +/- 6% Accuracy Ergonomic multi-component handle, light
and compact. Handle sizes proportioned to optimize torque range.
Audible and perceptible click when torque setting has been attained.
285
Item Range
No. Inch lbs. Increments mm lbs. pkg.
285 14 7.5 - 20 .5 Inch lbs 126 - 131 .43 1
285 16 10 - 50 2 Inch lbs 133 - 138 .40 1
285 20 20 - 70 2 Inch lbs 137 - 142 .69 1
Insulated Slotted Interchangeable Blades For TorqueVario-S
Slotted tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum tool steel, hardened. VDE Insulated.
287
Item Max. Torque
No. mm Inch mm lbs. Nm pkg.
287 01 3.0 .118 190 .07 0.6 1
287 03 3.5 .139 190 .07 1.1 1
287 05 4.0 .157 190 .07 2.5 1
287 07 5.5 .216 190 .07 3.8 1
Insulated Phillips Interchangeable Blades For TorqueVario-S
Phillips tip blades on narrow 5/32 Hex shafts. High alloy chrome-
vanadium-molybdenum tool steel, hardened. VDE Insulated.
287
Item Max. Torque
No. Size mm mm lbs. Nm pkg.
287 10 0 190 4.0 .07 0.9 1
287 11 1 190 4.0 .07 3.8 1
287 12 2 190 4.0 .07 5.5 1
1000V
Each TorqueVario handle has unique serial
number and certificate of calibration
These Insulated Blades work in Insulated handles only
10,000 Volt
Tested
10,000 Volt
Tested
These Insulated Blades work in Insulated handles only
See Insulated Tools On Pages 87-110
Wiha Insulated TorqueControl Tools
Includes Certificate
Bit Holder Adapter For 1/4” Drive Bits
Shaft CVM steel, hardened, corrosion protected.
Item
No. Size mm mm lbs. pkg.
285 81 1/4 149 4.0 .09 1
285 81
Square Drive Adapter For 1/4” Sockets
Shaft CVM steel, hardened, corrosion protected.
Item
No. Size mm mm lbs. pkg.
285 82 1/4 145 4.0 .08 1
285 82
Adapter Blade For Wiha 4 mm MicroBits
Shaft CVM steel, hardened, corrosion protected.
Item
No. Size mm mm lbs. pkg.
285 83 4.0 149 4.0 .09 1
285 83
Adapters For TorqueFix™ & TorqueVario™
Wiha TorqueControl Adapters
See pages
185-197
for Insert bits
ESD Safe Bit Holder Adapter For 1/4” Drive
Bits Shaft CVM steel, hardened, corrosion protected.
Item
No. Size mm mm lbs. pkg.
288 82 1/4 162 4.0 .09 1
288 82
See pages
185-197
for Insert bits
See pages
211-215
for Sockets
See pages
159-160
for Micro bits
I
N
D
E
X
Go To
Image Index
Go To
Numerical Index
SHOP
SHOP
SHOP
SHOP
SHOP SHOP
SHOP
PREVIOUS NEXT

Products related to this Datasheet

BLADE ADAPTER FOR 1/4" SOCKETS
Available Quantity: 139
Unit Price: 16.56
BLADE ADAPTER FOR 1/4" BITS
Available Quantity: 58
Unit Price: 16.96
BLADE ADAPTER FOR 4MM MICROBITS
Available Quantity: 49
Unit Price: 16.56
HANDLE TORQUE 4.96" - 5.16"
Available Quantity: 0
Unit Price: 0
HANDLE TORQUE 5.24" - 5.43"
Available Quantity: 0
Unit Price: 0
HANDLE TORQUE 5.39" - 5.59"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 3MM 7.48"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 3.5MM 7.48"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 4MM 7.48"
Available Quantity: 0
Unit Price: 0
BLADE SLOTTED 5.5MM 7.48"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ0 7.48"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ1 7.48"
Available Quantity: 0
Unit Price: 0
BLADE PHILLIPS SZ2 7.48"
Available Quantity: 0
Unit Price: 0
BIT HOLDER HEX SOCKET 1/4" 6.38"
Available Quantity: 0
Unit Price: 0