634C Model Datasheet by CTS-Frequency Controls

View All Related Products | Download PDF Datasheet
RoHS El mm. m “We” Standard Frequentles Type Slabrlily Range anlage 634 C XXX or XXXX 3 | 3 T Code Output Code vouage C HCMOS Pm 1 Emma 2 +2 SVdC M HCMOS , Pm Z Enab‘e 3 +3 ZVdC Code Frequency Code Temp Range Code Patkmg VAD‘C {0 cas c Reler m document 0167149170, Frequency cede mere; 3 dlgrts far fvequenmes <1ddmh2, ardrgrts="" ror="" hequencres="" 100mhzovg122ker="" 5r="" stabrlrtv/tempevature="" tombrnauon="" noravarlabre="" check="" faclow="" avarranrrrw="" when="" carved="" wrm="" ‘l‘="" temperature="" code="" not="" all="" performance="" cambmauons="" and="" frequencies="" may="" be="" avanable.="" cnnlact="" your="" my="" as="" representative="" or="" us="" customer="" service="" for="" availability.="" www.ctscorpcom="">LJreLL lu meme M W111: My 'hel wquell)‘ rrrrr rrreer -rre :uu L017 :rs‘ curuu errurr rr rurrrrerrurrr'uuue.r r DELH.1L\UV\>\UVLA'UVHEV :LELHL aw A'wn) w 12:!
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0580-1 Rev. A Page 1 of 8
Model 634C
Advanced PLL HCMOS Clock
Features
Ceramic Surface Mount Package
Low Phase Jitter Performance, 600fs Typical
Advanced PLL Design w/ Low Fundamental Crystal
Frequency Range 10 250MHz *
+2.5V or +3.3V Operation
Output Enable Standard, Pin 2 Option Available
Tape and Reel Packaging, EIA-418
Applications
Broadcast Video Systems
Storage Area Networking
Broadband Access
PCI Express
Networking Equipment
Ethernet/GbE/SyncE
Fiber Channel
Test and Measurement
Description
CTS Model 634C is a low cost, high performance PLL clock oscillator supporting HCMOS output. Employing the
latest IC technology, M634C has excellent stability and low phase jitter performance.
Ordering Information
Model
634
Code Code Code
C62
M 5 3
4
3
Code Code Code
C T
I
Notes:
1]
2]
3]
T
Output
Type
Frequency Code
[MHz]
Frequency
Stability
Temperature
Range
Supply
Voltage
Packaging
C
XXX or XXXX
3
I
3
Output
Stability
Voltage
HCMOS - Pin 1 Enable
±20ppm
2
+2.5Vdc
HCMOS - Pin 2 Enable
±25ppm
3
+3.3Vdc
±30ppm
Frequency
Temp. Range
±50ppm
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
Packing
-20°C to +70°C
1k pcs./reel
-40°C to +85°C
Refer to document 016-1454-0, Frequency Code Tables.
3-digits for frequencies <100MHz, 4-digits for frequencies 100MHz or greater.
6I Stability/Temperature combination not available.
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
Check factory availability when paired with 'I' temperature code.
Part Dimensions:
3.2 × 2.5 × 1.1mm • 24mg
Standard Frequencies
- 50.00MHz - 125.00MHz - 200.00MHz
- 100.00MHz - 150.00MHz
- 106.25MHz - 156.25MHz
* See Page 8 for additional developed frequencies.
Check with factory for availability of frequencies not listed.
[Mme 1] www.ctscorp.com mm m mange M mm n, ma um“ an :rs‘ cm am" h \uvmahun,’uud¢. wH mazl'hz M34 :DEU‘.1UUH) hum-mm :wa r, aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 2 of 8
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Maximum Supply Voltage
V
CC
--0.5 -4.0 V
2.375 2.5 2.625
3.135 3.3 3.465
Supply Current I
CC
Maximum Load -20 65 mA
-20
+70
-40
+85
Storage Temperature
T
STG
--55 -+125 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Stability
[Note 1]
Δf/f
O
-±ppm
Aging Δf/f
25
First Year @ +25°C, nominal V
CC
-3 -3ppm
Output Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Output Type - - -
Output Load
C
L
- - - 15 pF
V
OH
0.9V
CC
- -
V
OL
- - 0.1V
CC
Output Duty Cycle SYM @ 50% Level 45 -55 %
Rise and Fall Time T
R
, T
F
@ 20%/80% Levels, C
L
= 15pF - 5 10 ns
Start Up Time T
S
Application of V
CC
- 3 5 ms
Enable Function [Tri-State]
Enable Input Voltage
V
IH
Pin 1 or 2 Logic '1', Output Enabled 0.7V
CC
- - V
Disable Input Voltage V
IL
Pin 1 or 2 Logic '0', Output Disabled - - 0.3V
CC
V
Disable Current I
IL
Pin 1 or 2 Logic '0', Output Disabled -16 22 mA
Enable Time T
PLZ
Pin 1 or 2 Logic '1', Output Enabled - - 200 ns
Phase Jitter, RMS tjrms Bandwidth 12 kHz - 20 MHz -600 <1000 fs
Period Jitter, RMS pjrms - - 3.0 -ps
Period Jitter, pk-pk pjpk-pk - - 30 -ps
10 - 250
20, 25 or 50
1.] Inclusive of initial tolerance at time of shipment, changes in supply voltage, load, temperature and 1st year aging.
HCMOS
Output Voltage Levels
CMOS Load
V
Supply Voltage
V
CC
±5%
V
Operating Temperature
T
A
-
+25
°C
CS Pinlar PinZ Find Output ngh \mp, CL 1mm Dmbe apacianm T Enable Input or us " u.c. 0: Enable Inna: _ 1v .1 - Von / 90%, m, 2.4V / 50%, 1.5V \ / 10%, 20%, n.5v quE m ‘kl \ mm DUTYLYUI=WX100[%] www.ctscorp.com m Mm m m um _ an 32- (“my «Ann M hwmlmu um mu ng‘ n: :\ #1:“me m, mm :mm «up w um
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 3 of 8
Electrical Specifications
Enable Truth Table
Pin 1 or Pin 2
Pin 4
Logic ‘1’
Output
Open
Output
Logic0
High Imp.
Test Circuit
HCMOS
Output Waveform
HCMOS
"WNW... Imflvwv ”me mm m, mm .mmw mmw m. WM... mm m HIV-1mm" m m “2:; mum um mun-pi, m4; Ln-vW mm: Ame.- MW Lu"... K ”57.1., u my 5*“ :mefi, :21: 3.3%." $15: wm‘kia 1m; m swam ma mar-mi, final lav-w mm mm mum-4m mm. 7154: m mm“, my Ania. MW Hm Wk mm r mm. 11w mm m :1; www .53: mm“. mmw 62017 :r5‘ Cuwu am www.ctscorp.com h \uvmahum'uud - '\ 5mm m meme m wanam um umL ~ ,m ”1221171! , , am. mmuu - mailed m mm L aw
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 4 of 8
Electrical Specifications
Performance Data
Phase Noise [typical]
62.50MHz, HCMOS, VCC = 3.3V, TA = +25°C 100.00MHz, HCMOS, VCC = 3.3V, TA = +25°C
125.00MHz, HCMOS, VCC = 3.3V, TA = +25°C 250.00MHz, HCMOS, VCC = 3.3V, TA = +25°C
www.ctscorp.com mm m mange M mm n, ma um“ wH mm m gut an :rs‘ cm am" h \umvahun,’uud¢. DEL“.1UUH) \uVLn'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 5 of 8
Electrical Specifications
Performance Data
Phase Noise Tabulated
Typical, HCMOS, VCC = 3.3V, TA = +25°C
PARAMETER SYMBOL CONDITIONS TYP UNIT PARAMETER SYMBOL CONDITIONS TYP UNIT
HCMOS @ 62.5MHz HCMOS @ 100.00MHz
Phase Noise Single Side Band Phase Noise Single Side Band
@ 10Hz -80.50 @ 10Hz -82.60
@ 100Hz -105.40 @ 100Hz -101.40
@ 1kHz -121.40 @ 1kHz -111.50
@ 10kHz -130.50 @ 10kHz -125.10
@ 100kHz -134.50 @ 100kHz -130.10
@ 1MHz -150.10 @ 1MHz -143.40
@ 10MHz -154.30 @ 10MHz -154.20
@ 40MHz -154.40 @ 40MHz -156.60
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 632.41 fs Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 579.53 fs
PARAMETER SYMBOL CONDITIONS TYP UNIT PARAMETER SYMBOL CONDITIONS TYP UNIT
HCMOS @ 125.00MHz HCMOS @ 250.00MHz
Phase Noise Single Side Band Phase Noise Single Side Band
@ 10Hz -69.00 @ 10Hz -86.00
@ 100Hz -89.80 @ 100Hz -95.40
@ 1kHz -115.30 @ 1kHz -110.40
@ 10kHz -123.10 @ 10kHz -119.10
@ 100kHz -128.50 @ 100kHz -120.70
@ 1MHz -144.20 @ 1MHz -137.70
@ 10MHz -152.60 @ 10MHz -149.30
@ 40MHz -153.00 @ 40MHz -153.30
Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 543.39 fs Phase Jitter, RMS tjrms Integration Bandwidth 12kHz - 20MHz 560.64 fs
-
dBc/Hz
-
dBc/Hz
-
dBc/Hz
dBc/Hz
-
1. o — Output Type; c : HCMOS. Notes 1. JEDECtermmanon code(e4) Barnenpxatmgts Pin Symbol Functlon 1 EOH or N.C. Ename [std] or No Connect 2 NC, or EOH N0 Connector Enab‘e [opt] 4 Output RF Output 5 NC No Connect Cc MONTH YEAR 2001 2005 2009 2013 2017 A a c 0 E r s H 1 K L M 2002 2006 2010 2014 2013 N P 0 R s T u v w x v z 2003 2007 2011 2015 2019 a b t u e f g n 1 k 1 m 2004 2003 2012 2015 2020 n p q r 5 t u v w x y z www.ctscorp.com 02012 crsx (awn shun n mymuun/uuuu. Lama 10 [Meme [\u wana m 'Jm mm 1wa meet :n £92m mm my tummy mm 1 app 0 m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 6 of 8
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
Pin Assignments
Pin
Symbol
Function
1
EOH or N.C.
Enable [std] or No Connect
2
N.C. or EOH
No Connect or Enable [opt]
3 GND Circuit & Package Ground
4
Output
RF Output
5
N.C.
No Connect
6
VCC
Supply Voltage
Table I - Date Code
2001 2005 2009 2013 2017 A B C D E F G H J K L M
2002 2006 2010 2014 2018 N P Q R S T U V W X Y Z
2003 2007 2011 2015 2019 a b c d e f g h j k l m
2004 2008 2012 2016 2020 n p q r s t u v w x y z
NOV
DEC
YEAR
MAY
JUN
JUL
AUG
SEP
OCT
MONTH
JAN
FEB
MAR
APR
1. O Output Type; C = HCMOS.
2. ST Frequency Stability/Temperature Code.
[Refer to Ordering Information]
3. V Voltage Code; 3 = 3.3V, 2 = 2.5V.
4. D Date Code. See Table I for codes.
5. xxxx Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
634OSTV
Dxxxx
— 41” < elfl="">< 411d="" —="" ;="" 175="" 1="" 1.40="">< ("=""> ca <1> <15 :11=""><1> (D (D > T ‘ K 3.5n 7 f /‘ w 3.541 4; — 4p _ + —r" _ ¥ ‘ 1 7 «‘ J V __ m __ mm mm Notes 1. name quarmtv ‘5 1k pieces mmlmum and Elk pweces maxumum per 180mm ree‘, www.ctscorp.com ; an :rs‘ cm am" h \uvmamnfluummu mm m [Mange M mm n, ma um“. m mm m u £92m .mm m Ln'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 7 of 8
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces minimum and 3k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value and date code information must appear on reel and carton labels.
CS CODE CODE CODE CODE CODE CODE CODE CODE www.ctscorp.com _ L017 :rs‘ (we am" h \uvvualmvv,'uud4.l\:w mm m meme M mm m Wm um“ ,m mm m :1 :DEU‘.1UUH) My mum :mm aw - u) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 634C
Advanced PLL HCMOS Clock
DOC# 008-0580-1 Rev. A Page 8 of 8
Addendum
Additional Developed Frequencies MHz
Frequency Codes for Cover Page Table MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
25.000000 250 148.500000 1485
62.500000 625 153.600000 1536
77.760000 777 155.520000 1555
122.880000 1228 250.000000 2500
132.000000 1320
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
50.000000 500 156.250000 1562
100.000000 1000 200.000000 2000
106.250000 1062
125.000000 1250
150.000000 1500

Products related to this Datasheet

XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 100.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 106.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 122.8800MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 125.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 132.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 148.5000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 150.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 153.6000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 155.5200MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 156.2500MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 200.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.8055
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.873
XTAL OSC XO 250.0000MHZ HCMOS
Available Quantity: 0
Unit Price: 3.7395