Soder-WickÒ Rosin Flux Desoldering Braid Datasheet by Chemtronics

View All Related Products | Download PDF Datasheet
IChemtronics® Technical Data Sheet Seder-Wick® Rosin Flux Typical Product Data and Physical Properties Flux Ty Rosm Grade WW, Type “R“ Specifications: ANSI/IFC J STD-004 MIL-F-i4256 F Shelf Life: 2 years Static Dissipative Packaging R°H5 00mm” Yes Sod 10- sla eie M M WhiielGray Yeliow Green Biue Brown Red 1-770-424-4888 - www.chemironics.com
Rev. H (5/21) Page 1 of 2
1-770-424-4888 www.chemtronics.com
Part #
Size Inches
Color
Size Metric
1
.030”
0.8mm
2
.060”
1.5mm
3
.080”
2.0mm
4
.110”
2.8mm
5
.145”
3.7mm
6
.210
5.3mm
Typical Product Data and Physical Properties
Flux Type: Rosin Grade WW, Type “R
Specifications: ANSI/IPC J STD-004
MIL-F-14256 F
Shelf Life: 2 years
RoHS Compliant Yes
Soder-Wick Rosin Flux
Desoldering Braid
Product Description
Soder-Wick offers the state of the art in desoldering
technology. Soder-Wick is designed for today’s heat sensitive
electronic components using lighter mass, pure copper braid
construction that allows for better thermal conductivity, even at
low temperatures. Soder-Wick responds faster than
conventional desoldering braids thereby minimizing
overheating and preventing PCB damage.
Soder-Wick Rosin has the fastest desoldering action in the
industry. Flux residues must be cleaned after the rework
process.
Typical Applications
Soder-Wick desoldering braid safely removes solder from:
Thru-hole Components
SMT Pads and BGA Pads
Micro Circuits
Terminals
Lugs and Posts
Identification Script
Static Dissipative Packaging
Soder-Wick is packaged on Static Dissipative bobbins in 5 and
10-foot lengths to minimize the risk of damage associated with
static electricity. The static dissipative bobbins qualify as
electrostatic discharge protective per MIL-STD-1686C and
MIL-HDBK-263B, and meet the static delay rate provision of
MIL-B-81705C.
Technical Data Sheet Soder—Wick® Rosin Flux Soder-Wick ls Designed To Meet or Exceed the VacuPakaackaging 50-2—100 2 100‘ 50—2-500 2 500‘ 50-3—100 3 1 00‘ 50—4—1 00 4 1 00‘ 8125 Cobb Cen|eanve, Kennesaw GA 30152 - 177704244888 wwwshemtmnlcssom @Chemtroniw
1-770-424-4888 www.chemtronics.com
Rev. H (5/21) Page 2 of 2
VacuPakPackaging
The VacuPak Can contains
ten five-foot bobbins in a
vacuum sealed can. This
package provides the highest
level of cleanliness and
freshness. Great for tool kit
storage.
Part #
Size
SW18015 1
SW18025 2
SW18035 3
SW18045 4
SW18055 5
Part #
Size
Length
Part #
Size
Length
Part #
Size
Length
Part #
Size
Length
Part #
Size
Length
80-1-5
1
5’
80-1-10
1
10’
50-1-25
1
25’
80-2-5
2
5’
80-2-10
2
10’
50-2-25
2
25’
50-2-100
2
100’
50-2-500
2
500’
80-3-5
3
5’
80-3-10
3
10’
50-3-25
3
25’
50-3-100
3
100’
80-4-5
4
5’
80-4-10
4
10’
50-4-25
4
25’
50-4-100
4
100’
80-5-5
5
5’
80-5-10
5
10’
50-5-25
5
25’
80-6-5
6
5’
50-6-25
6
25’
8125 Cobb Center Drive, Kennesaw, GA 30152 1-770-424-4888 www.chemtronics.com
Soder-Wick Rosin Flux
Desoldering Braid
Usage Instructions
For industrial use only. Read SDS carefully prior to use.
1) Choose a Soder-Wick braid width equal to or slightly
larger than the pad or connection.
2) Choose a solder iron tip equal to or slightly larger than
the pad or connection.
3) Set temperature of iron between 600-750°F.
4) Place wick on solder joint and place tip of hot iron on
top of wick.
5) As solder becomes molten, the color of the wick will
change from copper to silver.
6) Remove wick and iron from joint simultaneously once
color change has stopped.
7) The component lead / pad is now clean and free from
solder.
8) Clip and discard used portion of the wick
9) If needed, clean PCB with CircuitWorks Flux Remover
Pen and remove soils with a ControlWipes absorbent
wipe.
Availability
Soder-Wick Is Designed To Meet or Exceed the
Following:
MIL-F-14256F, Type R
NASA-STD-8739.3
DOD-STD-883E, Method 2022
ANSI/IPC J STD-004, Type ROL0
BELLCORE TR-NWT-000078
ANSI/IPC J SF-818
HELPFUL HINTS:
Water Soluble Users: Use Soder-Wick Unfluxed 70 or 75
Series to dip in water soluble flux and then desolder normally.
Ball Grid Array: Use #6 red Soder-Wick with a large tipped
iron to remove solder from a number of BGA pads all at once.
Technical and Application Assistance
Chemtronics provides a technical hotline to answer your
technical and application related questions.
The toll free number is: 1-800-TECH-401.
Note:
This information is believed to be accurate. It is intended for
professional end users having the skills to evaluate and use
the data properly. CHEMTRONICS does not guarantee the
accuracy of the data and assumes no liability in connection
with damages incurred while using it.
Chemtronics, Soder-Wick and CircuitWorks are registered trademarks of
Chemtronics. All rights reserved. Vacu-Pak and ControlWipes are trademarks
of Chemtronics. All rights reserved.

Products related to this Datasheet

DESOLDER BRAID ROSIN 0.03" 5'
Available Quantity: 1,484
Unit Price: 5.01
DESOLDER BRAID ROSIN 0.08" 5'
Available Quantity: 1,334
Unit Price: 5.45
DESOLDER BRAID ROSIN 0.11" 5'
Available Quantity: 1,086
Unit Price: 5.88
DESOLDER BRAID ROSIN 0.06" 5'
Available Quantity: 988
Unit Price: 5.01
DESOLDER BRAID ROSIN 0.21" 5'
Available Quantity: 384
Unit Price: 6.81
DESOLDER BRAID ROSIN 0.11" 10'
Available Quantity: 364
Unit Price: 10.35
DESOLDER BRAID ROSIN 0.06" 10'
Available Quantity: 347
Unit Price: 8.72
DESOLDER BRAID ROSIN 0.06" 25'
Available Quantity: 255
Unit Price: 17.6
DESOLDER BRAID ROSIN 0.11" 25'
Available Quantity: 251
Unit Price: 19.97
DESOLDER BRAID ROSIN 0.145" 5'
Available Quantity: 248
Unit Price: 6.49
DESOLDER BRAID ROSIN 0.03" 10'
Available Quantity: 218
Unit Price: 8.72
DESOLDER BRAID ROSIN 0.03" 25'
Available Quantity: 193
Unit Price: 17.6
DESOLDER BRAID ROSIN 0.21" 25'
Available Quantity: 187
Unit Price: 23.8
DESOLDER BRAID ROSIN 0.145" 25'
Available Quantity: 135
Unit Price: 22.41
DESOLDER BRAID ROSIN 0.08" 10'
Available Quantity: 133
Unit Price: 9.37
DESOLDER BRAID ROSIN 0.06" 100'
Available Quantity: 120
Unit Price: 60.13
DESOLDER BRAID ROSIN 0.08" 25'
Available Quantity: 118
Unit Price: 24.48
DESOLDER BRAID ROSIN 0.08" 100'
Available Quantity: 86
Unit Price: 62.58
DESOLDER BRAID ROSIN 0.11" 100'
Available Quantity: 72
Unit Price: 69.1
DESOLDER BRAID ROSIN 0.06" 500'
Available Quantity: 0
Unit Price: 259.95
DESOLDER BRAID ROSIN 0.145" 10'
Available Quantity: 0
Unit Price: 9.3404
DESOLDER BRAID ROSIN 0.03" 5'
Available Quantity: 0
Unit Price: 38.315
DESOLDER BRAID ROSIN 0.06" 5'
Available Quantity: 0
Unit Price: 38.315
DESOLDER BRAID ROSIN 0.08" 5'
Available Quantity: 0
Unit Price: 37.47667
DESOLDER BRAID ROSIN 0.11" 5'
Available Quantity: 0
Unit Price: 40.245
DESOLDER BRAID ROSIN 0.145" 5'
Available Quantity: 0
Unit Price: 44.375