TOL-14672 Datasheet by SparkFun Electronics

View All Related Products | Download PDF Datasheet
LECTRONICS searkgun.
Insulated Silicone Soldering Mat
TOL-14672
Keeping your workspace clean and well kept has always been a paramount concern for keeping all
your possessions well maintained and pristine. With this Insulated Silicone Soldering Mat, you will be
provided with the means to protect your desktop, soldering station, or workbench from the
superheated tip of a soldering iron! Each mat is equipped with a large working area for all your
soldering needs as well as a plenty of organization “buckets” (one large, three medium, eight small,
and 56 tiny) for resistors, soldering tips, ICs and other various components. Due to the composition
of these mats being comprised of silicone, they do have a useful temperature range with a maximum
of 500°C (930°F).
These mats are capable of protecting a 400mm x 300mm (~15.75" x ~11.8") area with 235mm
devoted to the working area and another 65mm for storage space. Since these soldering mats non-
slip, non-conductive, and heat resistant they make for a perfect addition to your workbench!
FEATURES
Silicone Material
Non-Slip
Non-Conductive
Maximum Temperature: 500°C (930°F)
Dimensions: 400mm x 300mm (~15.75" x ~11.8")
Weight: 420g
https://www.sparkfun.com/products/1467243018

Products related to this Datasheet

INSULATED SILICONE SOLDERING MAT
Available Quantity: 146
Unit Price: 10