2867843 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mPI-IGNIX CON'I'ACI' MM
https://www.phoenixcontact.com/pi/products/2867843
09/05/2019Page1/2
Adapter-RAD-ADP-N/F-N/F-2867843
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Antenna adapter for control cabinet feed-through, frequency range: 0.3GHz...6GHz, degree of protection:
IP65, connection: 2 x N (female)
Your advantages
As an adapter between devices and cables
Adapter for installing the antenna inside buildings
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356046923
Technical data
Dimensions
Width 38 mm
Diameter 16.5 mm
Ambient conditions
Ambient temperature (operation) -65 °C ... 165 °C
Ambient temperature (storage/transport) -65 °C ... 165 °C
Degree of protection IP20
General
Housing material Brass (CuZn)
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 25;
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
https://www.phoenixcontact.com/pi/products/2867843
09/05/2019Page2/2
Adapter-RAD-ADP-N/F-N/F-2867843
Drawings
Dimensional drawing
Drill holes
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CONN ADAPT JACK-JACK N
Available Quantity: 1
Unit Price: 36