ISC.ANT.MUX Datasheet by FEIG Electronic

View All Related Products | Download PDF Datasheet
Fl 'rll-lf‘: TIA FEIG
FEATURES
Communication between reader and
multiplexer via antenna cable
Multiplexer outputs are controlled by the
reader, a host or digital inputs
Non-wearing electronic switching oft he
outputs
Two independant reader input channels for
variable antenna applications
High switching rate (< 1ms)
Also available as 8 channel MUX Module or
4 channel MUX Module
HF 8 channel Multiplexer
ID ISC.ANT.MUX
SHORT DESCRIPTION ”WWW L L‘filill FEIE ELECTRON“: GmbH - Lange Slrafis A - 11-35731 Wmlburg TEL: +49 6471 3109-0 - Fax: -99 ‘ E-Mail: OB\D@feig.de - www.feig.de E L E C T R O N | C
SHORT DESCRIPTION
The 8
channel Multiplexer ID ISC.ANT.MUX-A facilitates switching between RFID antennas with an operating frequency of
13.56 MHz. With one Multiplexer several sing
le antennas and gate solutions can be operated with only one reader.
Any oft he eight Multiplexers
outputs can be assigned to both inputs by jumper adjustment.
In addition it is possible to connect further Multiplexer
s with Multiplexers already in use to raise the number of possible antenna
connections.
The Multiplexer is controlled either via a digital input or the antenna cable con
nected with the reader.
An
additional connection to the Multiplexer is not necessary which guarantees an easy installation even several Multiplexers
a
re in use. The advanced communication between the reader and the Multiplexer allows direct switching to any output.
Additionally, FEIG ELECTRONIC offers an
8 channel Multiplexer in a housing, an 8 channel Multiplexer Module and a
4
channel Multiplexer.
Order descriptions
:
ID ISC.ANT.MUX
HF Multiplexer (8 channels)
ID ISC.ANT.MUX.M8
HF Multiplexer Module (8 channels)
ID ISC.ANT.MUX.M4
HF Multiplexer Module (4 channels)
Examples of use
:
FEIG ELECTRONIC reserves the right to change
specification without notice at any time.
State of information: November 2016.
Reader
MUX
MUX MUX MUX
MUX
Reader
MUX
BCBC
Several connected Multiplexers
Multiplexer with gate solution
Multiplexer with single antennas
TECHNICAL DATA STANDARD CONFORMITY FEIE ELECTRON“: GmbH - Lange Slrafis A - 11-35731 Wellburg TEL: +49 6471 3109-0 - Fax: -99 ‘ E-Mail: OB\D@feig.de - www.feig.de E L E C T R O N | C
TECHNICAL DATA
Dimensions (W x H x D
) 182 x 110 x 90 mm
Housing
Plastic ASA, with screwed plexiglas lid
Weight
approx. 550 g
P
rotection class IP 65
Operating frequency
13.56 MHz
Grommet
12 x screwed cable gland M16 x 1,5
Supply voltage
12 24 V DC
P
ower consumption maximum 4.0 W
Attenuation
per channel maximum 0.5 dB
Max.
permissible switching power 10 W
RF connections
2 x input SMA jack (50)
8 x output SMA jack (50)
RF switch
electronic switch; switching speed < 1ms
Triggering
Reader via RF input 1
external pulse generator digital input
Digital
inputs
1 x opto koupler maximum 24 V DC / 20 mA
Signal indicators
1 x LED per channel, 3 x LED (Run / HF / communication)
Temperature range
Operation -25°C up to 65°C
Storage -40°C up to 80°C
STANDARD CONFORMITY
EM
C EN 61000-6-3
EN 61000-6-2
Vibration
EN 60068-2-6
10 Hz bis 150 Hz; 0.075 mm / 1g
S
hock EN 60068-2-27
acceleration: 30g
FEIG ELECTRONIC reserves the right to change specification without notice at any time.
State of information: November 2016.

Products related to this Datasheet

ID ISC.ANT.MUX 8X ANT MULTIPLEXR
Available Quantity: 8
Unit Price: 1119.06