PQ32/30 Spec Datasheet by Ferroxcube

View All Related Products | Download PDF Datasheet
oooooooooooo ‘LJ‘ | | :
PQ32/30
Core
Product specifications
Value
Inductance factor
Tol + Tol - UnitMaterial
3C94 nH/turns²25%25%5600
3C95 nH/turns²25%25%6570
3C96 nH/turns²25%25%5040
3C97 nH/turns²25%25%6570
3F36 nH/turns²25%25%3200
3F46 nH/turns²25%25%2000
Power loss: 3C94
Measuring conditions UnitMax
100 kHz W/set6.300200 mT 100 ºC
Power loss: 3C95
Measuring conditions UnitMax
Symbol
Effective parameters
Parameter Value Unit
0.447 mm¹
Ve 12500 mm³
Le 74.7 mm
Ae 167 mm²
Amin 142 mm²
∑(I/A)
≈ 57
core factor (C1)
effective volume
effective length
effective area
minimum area
mPQ32/30 g/set
Symbol Nom Tol + Tol - Max UnitMin
Dimensions for product: PQ32/30
32.50 mmA0.50 0.50 33.5033.00
21.50 mmB0.50 0.50 22.5022.00
19.00 mmC
27.00 mmD2 0.50 0.50 28.0027.50
13.25 mmD3 0.25 0.25 13.7513.50
5.50 mmE
11.60 mmF
30.05 mmH1 0.25 0.25 30.5530.30
21.00 mmH2 0.30 0.30 21.6021.30
2016
AAAAAAAAAAAA
PQ32/30
Core
Product specifications
Power loss: 3C95
Measuring conditions UnitMax
100 kHz W/set6.000200 mT 100 ºC
100 kHz W/set6.500200 mT 25 ºC
Power loss: 3C96
Measuring conditions UnitMax
100 kHz W/set5.600200 mT 100 ºC
400 kHz W/set2.40050 mT 100 ºC
Power loss: 3C97
Measuring conditions UnitMax
100 kHz W/set6.300200 mT 60 ºC
100 kHz W/set6.000200 mT 120 ºC
100 kHz W/set7.500200 mT 140 ºC
Power loss: 3F36
Measuring conditions UnitMax
500 kHz W/set1.90050 mT 100 ºC
500 kHz W/set14.000100 mT 100 ºC
Power loss: 3F46
Measuring conditions UnitMax
1000 kHz W/set8.60050 mT 100 ºC
3000 kHz W/set5.80010 mT 100 ºC
Bsat
Measuring conditions MinMaterial Unit
25 kHz mT320250 A/m 100 ºC 3C94
25 kHz mT330250 A/m 100 ºC 3C95
25 kHz mT340250 A/m 100 ºC 3C96
25 kHz mT330250 A/m 100 ºC 3C97
25 kHz mT340250 A/m 100 ºC 3F36
25 kHz mT330250 A/m 100 ºC 3F46
Description
Accessories
Ordering codeOrdering name
CLM/P-PQ32/30 F0MPQ03230CLMP000PClamp, with ground pin
CPV-PQ32/30-1S-12PD-Z F0PPQ03230CV01112PCoil former, termoplastic, vertical
CPV-PQ32/30-1S-12P-Z F0PPQ03230CV00112PCoil former, termoplastic, vertical
2016

Products related to this Datasheet

FERRITE CORE 2PC SET
Available Quantity: 4,464
Unit Price: 6.22
COIL FORMER VERTICAL
Available Quantity: 2,409
Unit Price: 2.21
FERRITE CORE 2PC SET
Available Quantity: 848
Unit Price: 4.54
FERRITE CORE 2PC SET
Available Quantity: 631
Unit Price: 6.22
U SHAPED CLIP
Available Quantity: 604
Unit Price: 3.4
COIL FORMER VERTICAL
Available Quantity: 292
Unit Price: 2.09
PQ CORES 2PC SET
Available Quantity: 0
Unit Price: 2.17657
PQ CORES 2PC SET
Available Quantity: 0
Unit Price: 2.30687
PQ CORES 2PC SET
Available Quantity: 0
Unit Price: 2.90204