ASA 6W-M Series Datasheet by Artesyn Embedded Power

View All Related Products | Download PDF Datasheet
'I I A l-I-I-EQVIQ I“ An Advanced Energy Company
POWER
ASA 6W-M Series
6 Watts
Total Power: 6 Watts
Input Voltage: 12 V, 24 V or 48 V
# of Outputs: Single, Dual
Special featureS
4000 Vac reinforced insulation
Medical safety to UL/cUL/EN/
IEC 60601-1 3rd Edition
2 MOOP rated
Wide 2:1 input voltage range
Fully regulated output voltage
Low leakage current
Operating temperture range
–40 °C to +75 °C (with derating)
Input filter meets EN 55022,
class A and FCC, level A
Overload protection
1.25” x 0.8” package
RoHS compliant
Three-year product warranty
Safety
cUL/UL60950-1, CSA C22.2
No. 60950-1-03
UL60601-1, CSA C22.2 No.601-1
IEC/EN 60950-1, IEC/EN 60601-1
3rd Edition, 2 MOOP
cUL/UL60950-1 certificate
UL60601-1 UL certificate
Electrical Specifications
Input
Input ra nge 9 - 18 Vdc; 18 - 36 Vdc; 36 - 75 Vdc
Efficiency 80%
Output
Voltage tolerance ±1.0%
Line regulation ±0.5%
Load regulation 1.0%
Noise/ripple 180 mV
OCP and S/C protection Foldback, auto-cover
Switching frequency 150 KHz
Temperature coefficient ±0.05 /°C
Isolation
I/O isolation 4000 Vac rms
Insulation resistance 10 Gohm
Insulation capacitance 13 pF
Data Sheet
Environmental Specifications
Operating ambient temperature range -40 °C to +75 °C
Storage temperature -50 °C to +125 °C
Humidity 5% to 95% (non-condensing)
MTBF 1,000,000 hours
A H¥=Evfl I” An Advanced Energy Company
ASA 6W-M Series Data Sheet
WORLDWIDE OFFICES
Americas
2900 South Diablo Way
Suite B100
Tempe, AZ 85282, USA
+1 888 412 7832
Europe (UK)
Ground Floor Offices, Barberry House
4 Harbour Buildings, Waterfront West
Brierley Hill, West Midlands
DY5 1LN, UK
+44 (0) 1384 842 211
Asia (HK)
14/F, Lu Plaza
2 Wing Yip Street
Kwun Tong, Kowloon
Hong Kong
+852 2176 3333
For more information: www.artesyn.com
For support: productsupport.ep@artesyn.com
www.artesyn.com
Artesyn Embedded Technologies, Artesyn Embedded Power, Artesyn, and all Artesyn related logos are
trademarks and service marks of Artesyn Embedded Technologies, Inc. All other names and logos referred to
are trade names, trademarks, or registered trademarks of their respective owners. Specifications are subject to
change without notice. © 2019 Artesyn Embedded Technologies, Inc. All rights reserved. For full legal terms
and conditions, please visit www.artesyn.com/legal.
Mechanical Drawing
Bottom View
11
13
15
24
20.32 [0.80]
15.22 [0.60]
20.3 [0.80]
10.5 [0.41]
5.08
[0.20]
3.9
[0.15]
23
12
0.2 [0.008]
2.0
[0.08]
1
2.54
[0.10]
0.60 [0.024]
2.54
[0.10]
31.8 [1.25]
Pin Connectors
Pin Number Single Output Dual Output
1 +Vin +Vin
11 No Pin Common
12 -Vout No Pin
13 +Vout -Vout
15 No Pin +Vout
23 -Vin -Vin
24 -Vin -Vin
ASA6W-M DS 21Nov2019
All dimensions in mm (inches)
Tolerance: X.X±0.25 (X.XX±0.01)
X.XX±0.13 (X.XXX±0.005)
Pin pitch tolerance: ±0.25 (±0.01)
Pin dimension tolerance: ±0.1 (±0.004)
Ordering Information
Model Number Input Voltage Output 1 Voltage Output 2 Voltage Maximum Power
ASA01A12-M 9 - 18 V 5 V @ 1 A 5 W
ASA01B12-M 9 - 18 V 12 V @ 0.5 A 6 W
ASA01BB12-M 9 - 18 V 12 V @ 0.25 A -12 V @ 0.25 A 6 W
ASA01CC12-M 9 - 18 V 15 V @ 0.2 A -15 V @ 0.2 A 6 W
ASA01A24-M 18 - 36 V 5 V @ 1 A 5 W
ASA01B24-M 18 - 36 V 12 V @ 0.5 A 6 W
ASA01BB24-M 18 - 36 V 12 V @ 0.25 A -12 V @ 0.25 A 6 W
ASA01CC24-M 18 - 36 V 15 V @ 0.2 A -15 V @ 0.2 A 6 W
ASA01A48-M 36 - 75 V 5 V @ 1 A 5 W
ASA01B48-M 36 - 75 V 12 V @ 0.5 A 6 W
ASA01BB48-M 36 - 75 V 12 V @ 0.25 A -12 V @ 0.25 A 6 W
ASA01CC48-M 36 - 75V 15 V @ 0.2 A -15 V @ 0.2 A 6 W
Please contact Artesyn Embedded Power for information on other output voltages, power ranges and configurations.
Physical Characteristics
Case Size 31.8 x 20.3 x 12 mm
(1.25 x 0.8 x 0.47 inches
Case Material Non-Conductive Black Plastic
(flammability to UL 94V-0 rated)
Weight 18 g

Products related to this Datasheet

DC DC CONVERTER +/-15V 5W
Available Quantity: 90
Unit Price: 42.6
DC DC CONVERTER 5V 5W
Available Quantity: 36
Unit Price: 41.95
DC DC CONVERTER 12V 5W
Available Quantity: 29
Unit Price: 41.95
DC DC CONVERTER 5V 5W
Available Quantity: 0
Unit Price: 41.304
DC DC CONVERTER 5V 5W
Available Quantity: 0
Unit Price: 41.304
DC DC CONVERTER 12V 5W
Available Quantity: 0
Unit Price: 41.95
DC DC CONVERTER 12V 5W
Available Quantity: 0
Unit Price: 41.304
DC DC CONVERTER +/-12V 5W
Available Quantity: 0
Unit Price: 41.931
DC DC CONVERTER +/-12V 5W
Available Quantity: 0
Unit Price: 41.931
DC DC CONVERTER +/-12V 5W
Available Quantity: 0
Unit Price: 41.931
DC DC CONVERTER +/-15V 5W
Available Quantity: 0
Unit Price: 41.931
DC DC CONVERTER +/-15V 5W
Available Quantity: 0
Unit Price: 41.931