84210-235 Series Datasheet by Crouzet

View All Related Products | Download PDF Datasheet
gm Digital Switches Index . STANDARD STANDA R D 84 210 84 211 84 212 Thumbwheel Rocker Rocker Standard — Panel Mount Standard — Panel Mount Large - Panel Mount Page 5 Page 6 Page 7 STANDARD MINIATURE MINIATURE 84 213 84 214 84 21B Rocker Rocker Rocker Standard — Flear Mount Mlniature — Panel Mount Miniature - Rear Mount Page 6 Page 9 Page 10 MINIATURE SUBMINIATUFIE an 231 54 235 Push Button Push Button Thumbwheel Miniature - Panel Mount Subminiature — Panel Mount PCB — Flat Mount Page 12 Page 13 Page 14 1 — Basic Module: Enable data input in coded torm. 2 — End Caps: Snap into place to complete module assembly. Complete with 4 panel clips. 3 7 Separator: Used to fit 2 switch assemblies into one unit. They come with 2 clips. 4 — Spacer: Blank module used to replace a module assembly. 5 — Encoded “Dummy" Module: Enables simultaneous switching to two circuits from one digital switch. it is driven by the adjacent module via a coupling shatt. 6 — End Caps: For rear mounting of module assembly. They come in pairs. Other Index Items General Information . Truth Tables ......... How To Order — (Swttches) . LED. Readout ................. How To Order— (L.E.D. Readouts) . .
ia ‘ g [m Digital Switches General Information Wheel Marking 0 Large size ligures or symbols give maXImum readability. 0 Complies With European Aeronautics standard BN Aé — NF L 70130, 0 Special markings are available on request. Assembly Series‘ 84210, 94211, 84m. 84213, 84214, Assembly Series: 54230. 84231, 54235 84218 I Snap m — No tools, no hardware 0 Modules snap into place — easily disassembled I No mounting hardware needed ’\ § Assembly Dismantling Clip Mounting Series 84210, 48211, 54212, 84213, Series 84230, 84231, 34235 84214. 84213 a No clip mounting necessary 0 Two clip assembly combination available: Panel C Clips molded in end caps thickness— .06 - .14 in, (1,5_ -3.5mrn) Panel thickness — .126 - .24 in. (3.2 - 6mm). I Clips supplied in pairs with end plates or spacers, mu muss: am ”(I ma» Mstmmrm — o— m in zmzmsi Dimensions in inches (mm) Colors Dial Stops 0 Standard modules come in black (grey upon request). 0 Limit the rotation at the dial to any number oi positions. I Standard wheels are black or red with white markings. to be specilied when ordering. 0 Optional wheels: (except series 84230, 84231, 84235) Green or blue with white markings, Vellow with black markings Circuit Boards ;' I All our digital switches are provided with printed circuit boards made oi glass—filled RC. 75 epoxy composite board, .03 in, (.03 mm) thick, covered with copper plated with nickel , and gold. i 0 Two types of circuit boards are available: Short J tor direct connection or long tor component , mounting such as resistors or diodes, in series . or parallel. (See photos). . Note 54231 — M01 and M03: no long circuit board and no hole on circuit available.
QM” Digital Switches Switch Terminations and Connectors Terminals 0 Three types 0! terminations: Direct soldering or plug-in lor connectors (S) Pins lor Wire wrapping (X2) — Except Series 84230. 84231, 84235 Pins for RC. board soldering (X3), Connectors (for Series 84210, 84211, 84212, 84213) I Connectors available: Solder terminals (W2) Wire wrap terminals (X2) P.C. board solder terminals (X3), 'L‘iiiiiiii‘ri _ saws urn x up in s x a si i; l in n =1 "" ‘ 1 my i in s x 0 ii . in l i n i re I an an (Air “5! mi Dimenslons in inches (mm)
mg Digital Switches ‘ Thumbwheel - standard - panel mount Series 84 210 0 Large numerals ‘ 18in. (4 5 mm) high I All modules easily assembled without hardware t Black or red wheels standard—other colors on request 0 Right-sided circuits — lefi~sided optional 0 Modules will accommodate our LED. readouts Opentlng Volt-ge; l to 250 v AC l to so v DC Numlml Eleeme-l Loud [Rumlve Loud): ,l «m to toe mA Mulmum Nan-Switchlng Lane: 1 A Cont-cl aunt-nee: m mnmu. Lite n so v on, .1 A, Rulxllve Lend: I million operatlcns Nate: Far voltages ana cunents less than the above values. please consult us Mechanlcat an Electrical Specifications Material: olelecmc Streng soc v Op'flllng Tempe men—13' F. to 155‘ F. [—25' C. to 70 C) smug: Tempeutum: —40- F, m 155' F. (—40' C. to 55' C.) Cue Naryl wnu elnn Conun- Ind Trucks: CapW—Nicknl— Gold 3mm: Beryllium blame Dill Chllldfl Dlmonllonl: .18 in, x H m. (45 mm x 2.5 mm) Opel-ling forum: lo 01. ( 300 9) Printed clmult Hoard: Gus-filled epoxy (P C 75) Opllun: The P C. boards at the standard at 210 type mndule: are mauntad an the right slaeoftrle module. Theaeclml and ECG unflucan. aptlanally, be mounted onto the Ielt we at the madule. In thls case the outpur: are n ntvuwn below. Please contact us. Standard: Option: Decimal M 09 BOD M10 Dimension: in inches (mm) [nx all . .3 «In \1’5} m m, m [in x It e m unit muss: — um u it s m 3 5) mist mums: — ,u m u mm 0 talc mun l n lll 5) la lnsl n (it 1‘ ll) 3‘ (I) lu 1m met cullwr (n x m . 15 in: x llr w ml in it Series II 2
k L 4 gm9 Digital Switches ~ Rocker Switch - standard - panel mount Series 84 211 0 Fast switching in both directions 0 Large numerals — 18 in (45 mm) high t All modules easily assembled without hardware 0 Good looking—easy to read 0 Black or red wheels standard — other colors on request Mechanical 5. Electrical Specifications Opel-ting Vulnge: l ta 250 v AC l to 50 v DC Nnmlnll Electric-t Loud (filtlsfln Load: .1 mA m 100 mA ia-ximum Nan-Swllcmnn Land: 1 A Contact Rum-nu: 70 m n max Llle n so v Dc, VI A, Hellslln Laud: r million operations Nola: Far vollages and current: less than in. above values, please consult us Dielectric Strength: 600 v apoutlng Temper-tum: —i:i- FY ro lSB' F l— 5' c to7u' C) Slorlan thpevmro: (—40- C to 85' c) Dill ChlrlcturDimanslom: 15ml ,Il In (45 mm x w e mmt Operlilng Force at End nl Rocker: 17 oz (500 9) 40‘ F to 185' F Materials CISE: Noryl Wheel: Delrlrl Rocker Act-tutor: Maklclon' (Polycarbonaie) Conn-cl: Ind 7min: Copper—NickelA Gold Brunt: Beryllium bronze Primed Circuit Baud: Glass-lllled epoxy (RC 75) . "Special elements not used in clher manuiacturers‘ products. ti. )1 an. 5! Dimenslous in inches (mm) iln x rot . lJI snnirununc ‘ in H1 at I! ll J at nut 25 i l [i is It IAIEl YNlEXHESS , N . we t. 4H smut l no t M i . o. , _ .u ,i i» m __ .. mi in ll 1 no a I ‘ :2 (15‘! Du .. .. nun VMICINESS — u m z: W“ ”m“ ‘1: . l! a in 5 II V ) 0 l! I? i1 ll mzt cumin mt [ix 119 u l(/i x rat . rii 2i isi series at 21
EM” Digital Switches Rocker Switch - large - panel mount Series 84 212 I Fast switching with large rocker actuator 0 Extra large numerals 7 .24 in. [6 mm) high for easy reading a All modules easily assembled without hardware 0 Attractive I to 250 v Ac 1 to 50 v DC Nomln-l Elletrlul Loud (Rulitln Load): '1 MA to ‘00 MA Mulmum Non-5wllchlng Land: v A com-ct Rum-nee: 70 mil max, Lllu n so v DC. .1A. nutsim Lo- miiiion operations Nole: For voltages aria cunents less than me above val-155‘ please consult u's Opulllng Voll- Mechanical & Electrlcal Specifications Dielectvtc Elvennlh' sao v Opentlng Tlmyt um 713- F.tu158' F (—25' c in 79' Cl sun-9e umpmium: —40' FY ta ias- F t—ao' c ta 55' ct DIIICthcterDlm-nsluns: 2un,x.i5m (6 mm x a 75 mm] Clpentlng rum al End at Racket: io ml. (300 g) Materials Naryl wn. Delnn Rock-i Ami-m: Mlkrolon’ (Polycarbonate) Cum-ct. nd Tricks: CoppeI—Nlckel— Gald 3mm: Beryllium branze Primed Clvcult Balm: Glass-vim epoxy (p c 75) ‘Saecual Elements not manufactuvers' WOOUCIS. used in other lnx m. 5; Dlmensions in inches (mm) HII )1 an . iisi mu mucxnsss — umu (isms) mm iii-cuss: . mm man u ,9 ill si , inst um cumin v mu :- inlosi i “if— 1i (Ii : it a uni l=inqlll .2 ilwinvllxu)‘ v i in m . 5. tin)! in». May si 1. nil in ii Sane: u 21:
gm Digital Switches Rocker Switch - standard - rear mount Series 84 213 Fast switching in both directions Large numerals — .18 in. (4.5 mm) high Good looking—easy to read a a I All modules eaSIly assembled without hardware 0 C Black or red wheels in stock 7 other colors on request Opornlng Vail-9.: 1 m 250 v AC l in so v be Nnmln-l mane-I Land in. "Ln-a): 1 MA m 100 mA Mlxlmum Nan-Swlmhlng Lead: 1 A Comm Hui-(Inn: 70 mnmax. Lu- .1 so V DC. ,1 A. nun-m. Laue: i million operalmn: Na : For voltages and currents less than In. above Values. please cansull us. Mechlnlcll & Eleclrlcnl Speclilcnlnm Dhlocmc Slnngm: sou v cow-ting Tcmpmmu F i 25‘ c to m- c.) Star 9: romp-mum: ~50" F. [0 155- F [—40- 0,10 85' Cl DhlChuncllvblmmllonu:.IBIn.x lhn (1.5 mm x 2 5 mm) owning rum -I End at Rocker: 17 oz (500 9) 413' FY lo I53- Mnlerlull Noryl w I' Damn Rock-r Aclunlo': Makrolon‘ (Puiycnmonm) Cnnlufl ma rum: CoppeI—Nickeli Gala Brulh: Beryllium bronze Puma Clmul! awn: GIass-liiled epoxy (P c 75) 'SneCIal elements not used m other manulacmrers‘ products Dimemlous in inches (mm) $Nalo: Mourning by screws and n sell-tapping screws ,11 In. (3 mm) dia . , l” m. 9 3 WW. . 4 W H. x ..,, . ,, m u , qua. awn : in, x "”1 a mu m, é .m; .m in.“ ,, .1 ~¢> my ms» ——{g:: M. «m um -+m 4, was ‘ "192. (n l El t In ‘ — L—«n , ml . m———-l um noun L n .. 2 in m. 9. m, in, .,., u. . .m . av 21 ,_ my in x Mb 63 n _‘ l.» , m . m , I L , a; , -4. 9 a, . T— “ V' 1‘ l m a is, ‘ mil cum! é m H II! x 19H 1 5| 1 Vin x ID) r all [Ill lzflfil "‘ nausmlsuswsu-A mu “WWW-51;; u m (nun. l 5.. ms ,09 in. (2.5 mm) die. or Series 84 21:
. Rocker Switches . Rocker Switch - miniature - panel mount Series 84 214 I Fasl switching in both directions 0 Large numerals — ,16 in. (40 mm) hlgh o All modules easily assembled wilhnut hardware 0 Good looking—easy to read 0 Black wheels standard — other colors on request Mechanical & Eleclrlcal Speclllcuilnnl Opcrlllnu Von-gt: .r in 250 v AC 1 lo 50 V DC Nomhll Electrical Loud (Rumlvo Lold): .1 MA in 100 mA Mnxlmum Non-swllchlng Loud: 1 A Com-cl R'IIIIIIIOI: ‘20 mllmnx Lu. u so v as, Al, Hui-[Ive Lona: 1 mrllian operations Man: For van-gas Ind currents loss than ma above values, pleue cansun us. mmcmc Slunnlh: son v up. lllng Tamper-mm: —1:x- F to 159- F ( ' C in 70' C.) sum rnmpmmm: —-w- F. m 155- F (740 C (0 85" C.) Dlnlchlnmovnlmmllmu: rain.x,ioin. (4,0 mm x 2.5 mm) Over-[lug Fore! I! End al Rockdr: 17 oz (5OD 9) Mntorllln c-u: Noryl wnm: Dnlrin Rock" Ann-nor. Mukrolun‘ (Folyclrbonala) cum-cu ma leckl: Copper—Nickel— Gora Brulll: Beryllium bronze Prlnhd Clrcull aura: Glass-lined epoxy (RC. 75) ‘Spccill elements not used in olher manullclurerl' product; DImen-lom in inches (rnm) M‘Mhfl :«mllumn II III! (II I HI] 0 I) l"! (Ill II H 4% “' _ g n — (It) all u- H (2| mm; m l u lul M. III (III mm cumin ln x J} v II it» I III! ‘ ll Winn-cults _ o: m u u m II .n M Series I4 114
Rocker Switches Rocker Switch - miniature - rear mount Series 84 21a I Fast switching in both directions 0 Large numerals — .16 in. (4.0 mm) high 0 All modules easily assembled without hardware 0 Good lookingieasy to read Black wheels in stock - other colors on request Much-meal a Electrical Speclllcatlom Opulllllg Votlogo: .1 lo 251: v AC 1 to so v DC Namlml Electric-I Loud (numm La- ,1 mA t0 100 mA Switching Lead: 1 A mm: 120 mnmax. Lu- .1 511 V DC. .1 A, Rulum Land: 1 million opumlians Noll: For vollagas and currents less than the Above values, please consull us‘ Dilloclrlc Sinnglh: 600 V Optrfllnfl YOmDIqur'l:—13‘ F, lo 158' F [—25' C to 70" C) —40' tho 185“ F (—40" c to as c.) 01.1 Chit-cl" mmmlom: ,1 s in. x 10 In (La mm x 2 5 mm) owning Fem .1 End ol 11mm: 17 oz, (500 9) Muterlnls wnu Delrm ank'v Aclulior: Mnkmlon’ [Polycarbonntel Conlull .1111 Truck: Copper—Nickel— Gold aru-n: Beryllium blonze Mai-d Circuit aw: Glass-filled epoxy (P c. 751 'Special elements not used in other manufaclurevs' DVOdlACIS, Dimension: in inches (mm) a! 91W "1.11m: 111mm 1 _D noun: ‘ n ,. 1. l“ ‘ m' ‘ ’3'“ / W I15 ~ 1W) m 12.1 ml - n - _,, T W — é 5 I 1/ ‘4 ll II as . M Q 4} 12-. 1221 111:1 L ' e i Y 1 _ In x I! ' l7 ' (In-"7"“! —" mu: m, - .1. m n 1., (‘ln I ll ' 75 «n lel' m. 1“ 1.. n «nuzmzl 1 4) ll) _ 3 1111! T— E 1 [7| II [All 55 M5 Mmcumul ¢ I: am ' In - 3! o IA 1 1m: 111.1521451 “3’ musrulszuwsw 1. u out 12m :1 :Nou: Mounting by screws Ind nuts 09 in. (2.5 mm) 131., or sell-lapping screws ‘11 in‘ (3 mm) an. min 11mm — 1:51 mm 10 Series 84 2M
g u m Digital Switches Truth Tables - Series 84 210 - 84 211 - 84 212 - 84 213 - 84 214 - 84 218 location purposes only. The dots indicate the inter-connected tracks Ior each of the dial settings This photograph shows the numbering of each terminal for Mmll uni—ammowm-l urn—mu ILDoCamakm-MMJ ifi , _,7_ CDIIJ‘SI'II! CI l‘ Ellll lauliwlwn Low-mm . Illllfl9l7i§£12 ncmm"7“ nhm7‘!‘1nll09.l a - l o u . . . . I . . l I . - . 1 . oi z . . . . . g z . - .l 3 o 0‘. u g . . . . . . . . . g 5 O I 0 5 O 0 I I o i C I IE I 5 I I a I I z . o . . 7 . . . . y u . . . . . . L l 9 u - 1 n; . . 2mm mum—m n o mailman—M01 ucn EXCESS i » W410: Hulduimll ma. - in 2r 'n- 'w - ~ , , 'wt - al'nd C11 01le CI] MTII‘I Clllll E11! lawman Luau-m marl-um m”. EM 1 S I Elam 1 I II 2 Id PCIoIM 1 ‘ 5 I 3 II ID! I VCIIIII 1" Ir! . s - - a ol. 0 o o . o n . o _ II o I I I I I l a o o I '- §.s.o- 1.. .. z. .- . 1" i _ a n n 1 o n o 1 In a c o ’ ..' ‘ E . c - 5+5.. 4... . 5.. u.- s... E _ u - . s . . . g s . . . . = . . .. 5 . s . . s . . . i . . . . § 1 . fl - a . - 7 . . 7 . . . . . g ‘ ' ‘ n o + 5 . . I . . . u n n . . I. ll..,.. ‘ ,. . ..... ,, u . o Nole: ln desimaland BCDmelollowlng alternativesareavailable.‘ '5 " ' - u . u. . lwmluflmmwnf ‘5 "' mumunuu “7"” WM lnSau-IM luv-mm ”Kim [I‘ll-V” "It“! (Mnmnl‘m I u I~ ‘ w “mmum ua Clown” a mum) M Human Ma 2c (new no z-L man) u I5'L (m twain...) M Mulllnklmlmfl VII>ClDKimll MlJ-Llflfizlfl) ’Please consult us tor special codes, 11
QM” Digital Switches Push Button - miniature - panel mount Series 84 230 0 Long cirCUIt boards have track interruption to allow series mounting of components 0 All modules eaSIIy assembled without hardware I Black wheel standard 7 white wheel with black marking on request I Fast, smooth swttchlng action Mechanical It Electrical Specifications Materials Max. operating van-9|: Operating temperature: Case and wheel: polycarbonate switched 50 VAC +15"Fta v latrF l—l0“C lo - 7o'c) Push Buttons and tnumttwneel: Delrin unswltched 120 VAC Storage temperature: Printed circuit board: epoxy glass Rated amperage: switched t-som 40* to + las'F 1-401: to e 351:) Printed Contact: gold depcsfl Max. amperage: unswrtonea 500nm Mechanical lile: Contacts: t." plalea Min. conucl resistance: t onm 500,000 operations Min, insulation mist-"ca: (00,000 megohms Dielectric strength: between Hacks: 500 VAC between tracks and ground 2,500 VAC Panel cutout and trout lace dimensions Dimensions in inches (mm) in inches (mm) , / m // / /////// // oi... m. t :1 u /: e ‘3 ‘ g 3' / / , t ,. 1i r. i . // // / E : © I“ = . C m i a a Hill ll )1 ‘ a ‘ m - n i u e l... m t. :21... ml "Tn 37 ll sf" k n m . in ,r in "if [L a, m, flow In {utt- omti ~ i . la l ‘ T l e... urn-min an tn: l 1 WHIWV -Inl so. main-man Series 64 230 A (30 x n) + .24 inches (7.62 x n) + 6mm B (.30 x n) + .12 inches (7.62 x n) + 3mm r C(.30xn) + .14inches (7.62x n) + 3.5mm D .89 inches 22.5mm E .12 inches 3mm 12
F“ Emma!” Digital Switches Push Button - subminiature - panel mount Series 84 231 n subminiaiure size — only .59 inch high o All modules easnly assembled without hardware I Black wheel standard — while wheel with black markings on requesi a Fast, smooth switching action Mechanical 3. Eieclrical Speci Operallng t + 15‘; lo Maxi spouting voltage: swiicried 50 VAC unswnched 120 VAC naied amp-raga: swltched LSDMA Max, amperage: unswiicried 500nm Min. comm reslslancn: .i ohm mm Insulation mimnce: moo megohrns niaiemic slrangm: bemen Hacks 500m: Between [racks and gmund: 2.500 VAC Mechanical smrage temperature: —4irFio +185°F(-40"Cm +35%) 500.000 operations licalions Materials Case and wheel: poiycamonaie Push Button: and (humbwheei: Uelnn Printed clmufl board: epoxy glass Primed cumm: gold aeoosii Contacts: rm plaled emperaune: “so”: (-urc [o nonc) Kile: Panel cutout and Iron! face dimensions in inches (mm) Dimensions in inches (mm) 7/ / /////// // Zia-M..." mm... s.- a / C / /, c E , / /, / c ‘3 v I . 1 c i: - if; "it; u i a. _ T"; . sir—"bin } a. m ‘le'l B ' in ‘ l H inn}: i “I'M I ‘ A \n. a U u A > .m 9. HHIIJ‘II In!!! In A i 4 5 LI Ll Ll . ’ .i. Series 34 231 A ( 30 x n) + ‘20 inches (7.62 x n) + 508mm B (.30x n) + ‘12 inches (7.62 x n) + 3mm C (.30X n) + .14 inches (7.62 x n) + 3.5mm D ,57 inches 14.5mm E .10 inches L2.54mm 13
F ‘ gm Digital Switches Thumbwheel - flat PCB mount Series 84 235 a Low proitle - specially designed lor PCB mounting I All modules easily assembled without hardware I Black or red wheels standard — white wheel With black marking on request a Fast, smooth swttching action Mechanical 8. Electrical Specifications Materials Mu. upenting voltage: Case and wheel: poiycalbonale 35 VDC/ISO VAC Oplnung temperature: Thu-“Wheel: Delnn Fluted amperage: switched 1- -l00mA + 1le to + VSO'F (710‘!) to + 701:) Printed chum bow: epoxy glass Max. Impenge: unswilched 500m 9mg, "mum“; Printed contact: gold deposit untact mistance- 1 Ohm 40am lies-FHo/‘cm safi'c) Contactsnin plated “nation lesistmpe: l 000 megotims Mammal "1.; n ectrle strength: 250,000 operations between tracks. 500 VAC between tracks and ground: 2,500 VAC Dimensions in inches (mm) N ,5 ,. m [7.67) 55 ml m ‘1“. Ix l l! 54 x W] m muml m m 3, in st rut 7 ram m (1.17) 14
EM” Digital Switches Truth Tables - Series 84 230, 84 231, and 84 235 The dots indicate the imer—connected iracks for each a! the dial settings. m1. I.i:.ni+campi:miii m campiomzni ZPMHIonR-uuflng r_.. M01 um um um umurur IalAllJSI! Arr II bum- umerT W.“ um I 1 5‘0 I I 1 3 l 5 I Z nun "Ill 1 l A .0: 14715111“ 1 arm" 5|!l ruin: I.“ “mill Curl I I 1 i 1 Ill ‘ .. ii - o u . . . . . o . . i i . . u n o o . _ _ i z . . o o .- .. .. . . a u o . n n . . . - u u . . l o a o o n . n u o . o _ . 5 c. u u. . . . n . n ._ i . .. - o o n . .. u . T 1 a... . . u . .. I o . u . . o ' . L. . L . . . .. r “£12!!!an Mlflllfilllal I an. I.C.D‘ + Cami-mi um Am in. mi cizu :Izlo IIZII kw unla 1.15:1 H is an: Ins-1211': 4-“ n In in. Ian 7 I Y I - .c I u. . z o . . i ... . u o o . . s u. a . . . .u .- 5 1 .... n :' I t . . u . a‘ , . . a . ii . u . . a i; . n u E . i F .CIII l Terminal Configuration Series 84 230 Series 34 231 Series 84 235 ummw uni/mu J1, M Ln IL I'L i: o o o o n 19—42,- '0 — 0' Li J 1.4— 1: ‘p O l— mtt W nm 0 A M iliH HHi HHM xxxrxrrrrn in” in” susiaii HHHMH nusuuiaii The above diagrams show the numbering of each terminal for location purposes only. Please consult us for special codes. 15
L‘l gm Digital Switches How to Order Example at order: Thumbwheel 34 210 M02 4-3 BEBE] 1 - Description ; Rocker Thumbwheel V Push Button 2 — Series V 84 210 E4 213 E4 230 84211 84214 84231 84 212 84 216 B4 235 3 — Code Definition — Decimal .t,. - Binary 8001 8 .r — Binary BOD 1-2-4—6 + complement . V —2 posmon repeating (+/—) or (0/5) . ~ BCD complement ........... ~ ECD excess 6 + complement . —Hexadecimal BCD' . a a — Hexadecimal BCD + complement“ — Hexadecimal BOD complement" '84 210. 84 230, 84 235 only “84 230 and 84 235 only 4 — Circuit Board — Short (standard): C — Long: 1/ ...... Li! 5 - Case Color «Black: (standard) . . . . NV — Grey: (optional) ..... G 6 — Wheel Color a Black: (standard) . . a . N — Red: (standard) . . « Yellow: (optional) . «Green; (optional) . — Blue: (optional) ..... R 7 - Terminations — Standard: Solder terminals V r . — Other: For wirs wrap Pins for PC board soldering . Connector (see accessories) . . — Indicate the tst and last positions e.g. possible positions: 4-5-6i/ blocked positions: 7-8-9—0-1-2-3 1 Above example to be read as: I — Thumbwheel switch 2 — B4 210 3 — binary BCD 1-2-4—8 — M 02 4 — Long circuit board 5 — Black case 6 - Red wheel 7 — Standard solder terminals 5 A Possible positions 4-5-6 .,Si/ X2 X3 , . S a — Mechanical stops (to be specified only when a limited setting range is required ACCESSORIES (see page 2) (specify digital switch series number) 0 Pair at End Caps including Clips. JEI (color: N — black: standard G — grey: optional) I Spacer: MI a Encoded “Dummy" Module: MC — also specify code, circuit board, color connections I Separator including Clips: MS I Connector for Plugging of Circuit C: CRIW2
QM” Digital Switches L.E.D. Readouts - 3 main families Compatible with nur B4 210 Thumbwheel Switch Accept same accessories TTL or CI-MOS as 84 210 (End Plates - compatible Separators) With or without decoder TTL compatible with decoder » - . ‘ \ wnn decoder 84 215 l 34 215 Wide readouts - . Narrow readouts (See Page 18) (See Page 19) Decimal 0! Can be snapped Hexadecimal hexadecimal display into place to form dismay an assembly 1'I'L or C-MOS compatible ‘ Decimal 0' Compatible with our 3 hexadecimal 34 211 Rocker Switches \ <—— display="" accepts="" same="" accessories="" \="" with="" 0'="" w'="" ithout="" as="" 84="" 211="" (end="" plates="" decoder="" separators,="" etc)="" 84="" 217="" (see="" page="" 20)="" 17="">
gamma” ‘v‘ Digital Switches L.E.D. Readouts - wide readout - panel mount Series 84 215 c The LED. readout modules type 84 215 can work alongside our Thumbwheel switches, 84 210 Series, consistent design in a small size. place to form an assembly 0 Three versions are available. Common Specifications Flguie Helgm: «as in in mm) Current Per Segment: 7 mA Module Wldth: .62 in. (IE mm] Dlsplay: H F' 5082 - 7653 Color. Red RBI - no output on all modules apenting temperature: 42' F ta ”40- F (o- r: to 60' C) cue Coior. Black (standard) oi grey [upon request) (excepi AI) Common Cathode Particular Specifications 0 Choice of decoders (TTL or C~MOS). memory. voltages. I The same accessories (end plates. separators etc.) can be used. This allows the assembly of counting and programming systems. altering a a As With ourThumbwheel SWitches. these modules can besnapped into LT Typlell Onlpul EL Fullllun ui Consumption ICD DIEM-I [Lamp Output Did!!! I Polnl cl Decca-i ll Valtlgu Type at a“. c440: TTL Tut) (Memory) Lett Fllghl 15- s (25' c) Auii-eie niepiey s v lsunaaral “comma to Al Na Na Yes No e N A l2-I5-24 v (an requeai) User's «may 5 v (sllnualfll A3 MM" C15 No Yes N0 O 005 “A I245 V [on request} Decimll A6 Na l ease No Yes - :5 mA l s v I Hexadlttmal ‘ Terminatlons Dimenslons in inches (mm) I1 MODULES WITH DECODEH A3 and A6 ”‘11,! _i,. )1 an ¢ in )1 iii . m snaillmlfl , ,7 H2 . N .. "m “SM' (m ‘ W O w x m ‘ I”) C S 1' ll) F T RI Sl ”list mchNESS , E ‘osvu u 1 M l , 3: it 5101)) l : 1 :o ~ 1 2. CI] .1. J, z: t no In, no 1 it. t. mm In — w it . . g; i c DIE mom i 1.» no 1 ' i2 54) ., [Sea wiring diagvam) cincuii mom MODULES WITHOUT DECODER A1 twmnmt = min) rsiiuimtisrcuuuu- sun-mun“ . must erlng Diagram: See Page i7 unit VNIEXMSS tonumuii t: must ’ ‘ 'MEL cumin 122 my lnxfll‘lmxll)¢1|| Ilnxllyvimxli'fll (”mum xii. zit llflxtfioimxhelll L_# 7, | 5i ll l Note: fliNumbeI oi display module: "Hakim?" m—Numhar of accessory modules such as space! moauiu mu z: iuiiui 18
. L.E.D. Readout Modules L.E.D. Readouts - narrow readout - panel mount Series 84 216 With Memory 0 The LED, readout modules type 84 216 can be mounted together with the 84 215 LED and/or 84 210 Thumbwheel. technology. 0 Therefore, the same accessories (end plates and separators) are used. I The thickness of these modules is .31 in. (8 mm) I The clip mounting otters a consistent design H1 a small size. n Snap on assembly requires no hardware. 0 Our modules are equipped with a decoder BCD compatible with TTL Volt-go: 5 v Cum (decoder 9366! Color: Red (Upon request) 10‘ C to v35"Cvl Speclllcatlons ts to 22 mA per segment Decodlnq: ecu with TTL technology Dllplly17 segment LE D (Fairchild) Flgun Htlgm: ,35 in, (9 mm] Module Wldlh: .31 in (a rnrn) on. Color: Black (standard) or grey Oper-llng Ylmporlluro: '32" F, to +55“ F. EL (En-me Lllch) output RBI - HBO outputs Decoder Consumption at 75“ F. (25- C) : ‘5 mA Common Cathode Hoxndecllnll Dlwlny Fashion at Deelm-I Palm: right Termlnallons in m ¢ u erlng Diagram See Page 2t mime—Ashlin lln x I) . m l— "l Fl ‘3 Cl C Ll 1m mucumur n my inx m . as m 3! ll . 9i Dlmenslons in inches (mm) 31 snuar awn : ‘ m as m um mums , as rn u n s w 3 a) man mcxxrss — u rn 2t (3 2 rn 6t um noun L r: II it si :t (n . my x at L [t-lnollxl) 5i m; m: 51 19
L.E.D. Readout Modules L.E.D. Readouts - panel mounl Series 84 217 - compatible with Rocker Switches o The LED. readout modules type 84 217 can be mounled togetherwith our 54 211 Rocker switches, I The same accessories (end plales, separators, etc.) can be used. 0 As with our Rocker switches, lhese modules can be snapped into place to lorm an assembly. a Choice of decoders, (TTL or C-MOS) , memory (EL), voltages etc. I Six versions are available. Common Speclllcallons Modul- much 39 in no mm) Colon Omnge 0pc "no nmp- lurr ~32“ F to .140 F. (11° c 10 60° c.) on. color: Black (standard) or grey (upon requan) Cuvronl m Sogmnl: 7 mA Dllplly: MAN 4640 (except B4 217-A11 MAN 4605) Common c-moao Pollllon 0' chlmnl Pulnl: righl Parllcular Speclllcullon: MODULES WITH DECODER (A2 in A8 and A11) Wmng Diagram: See Page 21 mun) sum (AluL) lDNE $.55 :égflm. unacumul i ,1 _ n m as #1111 >115, ‘ §:i :9 1 122 ::i W" 111i :. momma 11: ms mum 15st wIKmG uumw 1. 51 am 41 11:1 12011 LT I Typlell ompm EL Conlumpllan nco Docent! (ley Oulpul RBI-nae 91 Decoder .1 yon-m Yypo ol coco 04105 "L Yell) (Mommy) 01111-1111. 15‘ F. (:s‘ c.) Aull-hl- Dllplly 5 V (lllnfllld) Depends upon Al No Decadav Nu Docoael Na No No No! Applicable 124524 V (on requesll USBV'S Decodev 5 V llllndlld) A3 MM 74CAB Val No Yes QUE/IA l2vi5 V (on requeil) Decimal A6 9368 No Yes Yes 45 mA 5 V Decvmll 5 V (sllndlrdl Ms M: 14511 1m Yes No 0.015;; A 12-1524 v (on venues!) Decimnl 5 V (sllnfllidl AID MC “455 No Yes No 0 05 “VA 12-15-24 V {on wanes!) Hex-flecrm-l 5 V Island-rd) All MC 14511 Yes v“ No 01115;” 12-15-2411 (on vequesl) :1 Terminallons Dimensions in inches (mm) (M as» 51 5mm ”All! 1; :1 1 12 MODULES WITHOUT DECDDER A1 4—1 llnxllllvlal l 1255) T , 7 um ”‘r . mmzss ° 9 1 06 TO U | g: . 115 w is, 1 s n in 1211 —_‘ 1 ll] 2 6 0 my may we» ‘ 9/ l7 m '12 _ J ‘ mu . vmxuiss Common. Terminal 11 ' mo 24 112mm
i ‘1 , gm Digital Switches L.E.D. Readouts -Wiring Diagrams mums 84215-A3 Bl 215-A6 m A I c n "'1 n I z n um um mm m Win-D mumm- w um u u an o. ssznolrs i z i aim: ACCESS”? AEflSSilll vumnn . m: mums ”u 84 216 84 Z17 - A3 r” AlLfl w: AICB ‘ifi??$?,‘ Elana m m .i u u mm i m “mum mm . u c n i r a 'sun ssznmzs .‘L‘W [mu- ‘5 Ausssms i B iii-sum! mssr-u mums i 'J'rnnm mums i " i 84 217-A6 Min-A8 ~sv A . c o W n l! K] v a (1 mm I! m mum; in m l —( Du } mums ; .i‘ Y u in , ACCESS‘IAE ' ~l "‘5‘" ‘ ”mi MtESSIILE rum-us l _____‘__g I min-ms , a. 217 . A10 34 217 - A11 wnsaurmum V“ A I E I) V“ A E C a ' a . n z u m u. . . : u u nlmmn mam mm, M “W” mam ucusu II nun nquu El unmu ‘l i ”' i ' " . ‘ ‘ SEEING i I 3 u. m m. E 1 am i mum-Ls I I
QM“ Digital Switches L.E.D. Readouts -Wiring Diagrams Notes: 1. Vec = 5, 12,15 or 24 V according to the model (5 V standard - 12, 15 and 24 V on request). I . , . as. “J 3.) a... a. 2. A. B, Cand Dcorrespond respectively tol,2.4and80f u 5 ECU code. ‘3 5 E 5 E — a . 3. in all C-MOS decoders, it is mandatory that all inputs 3 Rap _. _. ‘ _. E 990 be connected at ALL times eitherto the+ortheground “5° m. “3° (except RBI-HBO - see note 5). The use at bias resistors is therefore necessary(see diagram).Should an input not be used atall,it may be directlyconnected either to the ‘ or the 9'0““ (depending on the 6 Connecting El (Blanking input) to theground cant function). the display (otherwise connect at to + at suppty) 4. For‘l’TLdecoders. should an inputnotbe connected to 7. Connecting LT (Lamp Test) input to ground make either the + or the ground. the decoder might not work possible to control all segments (otherwise connec properly (while not connected), but it would not be to 9 ol supply), destroyed. 8, Connecting EL (Enable Latch) to (- olsupply keeps 5. The non-significant zeros are cancelled when RBI display in memory. Otherwise connect EL to grot (Ripple Blanking Input) is connected to the ground, it 9 TEN t . . "0., . several modules are connected together the RBI olthe ’ dis Isueguatnl: i: :2: 1 w:e"g'g.'l'sf"°"‘ U to 9 module adjacent to the module ol the units (eg: ten or display d w en '9' 5 ’°‘" A to F tenth) must be connected to the HBO (Ripple p ye ‘ Blanking Output) of the next unit (hundred or 10- VCR Omput is open for ' hundreth) etc. The first RBO's (ten and tenth) as well displayed the state is ' as the unit's are left unconnected. (the zero ol the unit is never cancelled). lays from O to E. When it the zero cancellation is not required. the RBI inputs must be connected to the r at the power supply and H80 must be left unconnected. Example 0! Control 0! I Readout Module wlth a Thumbwheel Swltch. suitor ms muons . < "a="" n="" 22="">
C Digital Switches L.E.D. Readouts - How to Order Example 01 order: IReadout Module I 34 215 [FI [El 1—Ducrlptlon 2-TYPC ’54 215: width - .62 in. (16 mm), iigure height - .43 in. (11 mm) 84 216: width - .31 in. (8 mm). ilgure height - .35 in (9 mm) 54 217: width - .39 in. (10 mm). iigure height - .39 in. (10 mm) 3—Code nannltinn———————1 84 215: Display + resistors (no decoder) .. 84 215: Display + C-MOS decoder ....... 84 215: ispley + TTL. and memory decoder. 54 216: Display 4- TTL. and memory decoder. 84 217: Display 4* resistors (no decoder) . 84 217: Display + C-MOS decoder ..... 34 217: Display + TTL, memory decoder. 84 217: Display + C-MOS. memory decoder . 84 217: Display + C-MOS. memory decoder .. 84 217: Display +1 + C-MOS. memory decoder. 4—Vollagel —5 volts: 0 I —12 volts: 1 —15 volts: 2 —24 volts: 3 5—Clrcult board —Short: 0 (except for 24 V versions) —-Long: l. y/ 6—Ceee color .. A1 A3 .A6 B A1 .A3 .A6 A8 A10 —Black: N (standardh’ —Grey: G (optional) 7—Color oi Display -—Fled: R (for 64 215 and 84 216)“ —Orange: 0 (for 84 217) B—Termlnntlone -5tanderd: Solder terminals: S \’ —Other: for wire wrap: X2 (please consult us) pins for P.C. Board soldering: X3 (please consult us) connector (see digital switches: S Above example to be reed n: 1—Reudout module 2—84 215 - width .62 in. (16 mm); figure height .43 In. (11 mm) a—c-Mos decoder 4—5 volts 5—Long circuit board 6—Black case 7—Red display B-Standard solder terminals 23

Products related to this Datasheet

SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 8
Unit Price: 45.17
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 2
Unit Price: 35.59
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 45.858
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 41.074
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 52
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB SPDT 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB SPDT 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB HEX 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB SPDT 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB SPDT 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB SPDT 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD COMP 0.1A 250V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB DEC 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
SWITCH THUMB BCD 0.1A 250V/50V
Available Quantity: 0
Unit Price: 0
LRGE DIG RK SW -M02- CGNS
Available Quantity: 1
Unit Price: 51.57