SWA1 Series Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
IEC- 6.8 A/ 250 VAC- so Hz u 8.3A/250 VA so Hz GSA 8.8 A/250 VAC, ea Hz Mounting Panel mount tram fmnt side Attachment Screween mounting Terminai Solder Number of Stages 2 Litetime soooperating cycles (without teadt Degree at Preteetien IP40 class il acc to IEC 61140 ratture Climatic Category 25/85/21 acc to EC 6006871 Material Socket Tnermoglastic, black‘ UL 94VVD Weight 3 Q g Insuiation Resistance > 1D'000Mfl SDDVDC: 1min Contact Resistance stance Resistance to Vibration Panel Thickness S Test Tat method 2 Test Tb. method 2 (Wm!) at20 mV 11m 50Hz) > Bmm between L/N E acc to IEC 600687 max 8 5mm test Fe
1
Voltage Selector SWA1 (Frontpl)
https://www.schurter.com /PG04
Circuit Protection
Voltage selector switch, 2 stages, serie-parallel, panel mounting
Voltage Selector
2 positions
Panel Mounting
See below:
Approvals and Compliances
Description
- Voltage Selector , 2 positions
- Series-parallel connections
- Solder terminals
References
Alternative: version for PCB mounting SWA2 (Print)
Technical Data
Ratings IEC: 6.3 A / 250 VAC; 50 Hz
UL: 6.3 A / 250 VAC; 60 Hz
CSA: 6.3 A / 250 VAC; 60 Hz
Mounting Panel mount from front side
Attachment Screw-on mounting
Terminal Solder
Number of Stages 2
Lifetime 300 operating cycles (without load)
Degree of Protection IP40
Protection Class Suitable for appliances with protection
class II acc. to IEC 61140
Allowable Operation Tempe-
rature
-40 °C to 85 °C
Climatic Category 25/85/21 acc. to IEC 60068-1
Material: Socket Thermoplastic, black, UL 94V-0
Weight 3.9 g
Solderability 350 °C / 2 sec acc. to IEC 60068-2-20,
Test Ta, method 2
Resistance to Soldering Heat 350 °C / 10 sec acc. to IEC 60068-2-20,
Test Tb, method 2
Insulation Resistance > 10'000MΩ (500VDC; 1min)
Contact Resistance < 10 mΩ at 20 mV
Dielectric Strength > 2kVAC between L-N
> 4kVAC between L/N-PE
(1min; 50Hz)
Clearance and Creepage Di-
stance
> 3mm
> 8mm between L/N-PE
Resistance to Vibration acc. to IEC 60068-2-6, test Fc
Panel Thickness S max 8.5 mm
Approvals and Compliances
Detailed information on product approvals, code requirements, usage instructions and detailed test conditions can be looked up in Details about
Approvals
SCHURTER products are designed for use in industrial environments. They have approvals from independent testing bodies according to national
and international standards. Products with specific characteristics and requirements such as required in the automotive sector according to IATF
16949, medical technology according to ISO 13485 or in the aerospace industry can be offered exclusively with customer-specific, individual agree-
ments by SCHURTER.
Approvals
The approval mark is used by the testing authorities to certify compliance with the safety requirements placed on electronic products.
Approval Reference Type: SWA1
Approval Logo Certificates Certification Body Description
VDE Approvals VDE Certificate Number: 40040796
UL Approvals UL UL File Number: E72661
2
Voltage Selector
SWA1 (Frontpl) https://www.schurter.com /PG04
Circuit Protection
Product standards
Product standards that are referenced
Organization Design Standard Description
Designed according to UL 508 Industrial control equipment
Designed according to CSA C22.2 no. 14 Fuseholder general requirements
Application standards
Application standards where the product can be used
Organization Design Standard Description
Designed for applications acc. IEC/UL 60950 IEC 60950-1 includes the basic requirements for the safety of information
technology equipment.
Designed for applications acc. IEC 60335-1 Safety of electrical appliances for household and similar purposes. Meets
the requirements for appliances in unattended use. This includes the
enhanced requirements of glow wire tests acc. to IEC 60695-2-11 or -12
& -13.
Compliances
The product complies with following Guide Lines
Identification Details Initiator Description
CE declaration of conformity SCHURTER AG The CE marking declares that the product complies with the applicable
requirements laid down in the harmonisation of Community legislation on
its affixing in accordance with EU Regulation 765/2008.
REACH SCHURTER AG On 1 June 2007, Regulation (EC) No 1907/2006 on the Registration,
Evaluation, Authorization and Restriction of Chemicals 1 (abbreviated as
"REACH") entered into force.
Dimension [mm] 25.8 mm
2.3
20.8
25.8
M12.7x1.5
ø15.2
2.2x1.4
max. 8.5
1.6
5.5
115V
230V
Panel mounting hole
-0.1
0
ø12.7
R1.2
13.6±0.1
ISCHURTER
3
Voltage Selector SWA1 (Frontpl)
https://www.schurter.com /PG04
Circuit Protection
Diagrams
234
1
23 23
4
14
1
115V 230V
A)
B)
A) Power mains
B) Internal contact arrangement for series-parallel connection
All Variants
Letterings Order Number
Stage 1 Stufe 2
110 220 0033.4501
115 220 0033.4502
120 240 0033.4503
115 230 0033.4504
50 Hz 60 Hz 0033.4508
LO HI 0033.4513
0033.4514
0 1 0033.4518
A B 0033.4521
Test RUN 0033.4524
Most Popular.
Availability for all products can be searched real-
time:https://www.schurter.com/en/Stock-Check/
Stock-Check-SCHURTER
Packaging Unit 100 Pcs
Accessories
Description
Nut for fuse holder
Mounting accessories for fuse holder
The specifications, descriptions and illustrations indicated in this document are based on current
information. All content is subject to modifications and amendments. Information furnished is believed
to be accurate and reliable. However, users should independently evaluate the suitability and test each
product selected for their own applications.
09.07.2019

Products related to this Datasheet

SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 1,080
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 462
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 268
Unit Price: 6.89
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 196
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 100
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 100
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 53
Unit Price: 7.49
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 0
Unit Price: 4.4362
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 0
Unit Price: 4.4362
SWITCH SELECT 2POS SERIES 6.3A
Available Quantity: 0
Unit Price: 7.49